Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 1 463,000 € |
Informācija par produktiem
Produktu pārskats
789996-01 is a CDAQ-9183 4-slot, 1-port, TSN-enabled Ethernet CompactDAQ chassis. The cDAQ-9183 is a CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. This chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use the cDAQ 9183 with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using time-sensitive networking (TSN) Ethernet, ideal for highly distributed measurements over long distances. Additionally, the cDAQ-9183 has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.
- Dimension is 178.1mm × 88.1mm × 64.1mm
Tehniskie parametri
NI CompactDAQ Systems
Ethernet
cDAQ-9183
4
-
No SVHC (07-Nov-2024)
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts