Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 15 656,000 € |
Informācija par produktiem
Produktu pārskats
The PXIe-7972 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7972 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7972 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.
Tehniskie parametri
Kintex-7 K325T
-
50950
NI FlexRIO Systems
970mV
To Be Advised
16020Kbit
PXIe
326080Macrocells
PXIe-7972
1.03V
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 5 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts