Informācija par produktiem
Produktu pārskats
The PXI-2512 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests. Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXI-2512 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).
Tehniskie parametri
PXI Signal Insertion Switch Module
7Channels
FET
10A
NI PXI Controller
No SVHC (08-Jul-2021)
-
PXI Hybrid
50VDC
800kHz
PXI-2512
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 4 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts