AC Current Clamp Meters:
Atrasti 13 produktiAtrodiet milzīgu AC Current Clamp Meters klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Clamp Meters klāsts, piemēram, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC Current, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance & AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Clamp Meters no pasaules labākajiem ražotājiem, tostarp: Extech Instruments, Fluke, Flir, Multicomp Pro & Tenma.
Skatīt
Pircējs
Inženieris
Ražotājs
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 954,900 € | Min.: 1 / Vair.: 1 | AC Current | 60A | - | - | True RMS | Auto | 5 | 40mm | - | |||||
MULTICOMP PRO | Each | 1+ 44,840 € 3+ 38,810 € | Min.: 1 / Vair.: 1 | AC Current | 200A | - | - | - | Manual | 3.5 | 1.2" | - | ||||
Each | 1+ 30,860 € 3+ 26,700 € | Min.: 1 / Vair.: 1 | AC Current | 400A | 600V | 600V | True RMS | Auto, Manual | 3.75 | 28mm | Multicomp Pro Clamp Meters | |||||
4562886 RoHS | CHAUVIN ARNOUX | Each | 1+ 239,400 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | - | - | - | 110mm | - | |||
Each | 1+ 330,160 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | True RMS | Auto | - | - | - | |||||
Each | 1+ 1 105,000 € 3+ 1 083,000 € 5+ 1 061,000 € | Min.: 1 / Vair.: 1 | AC Current | 60A | - | - | True RMS | Auto | 5 | 61mm | - | |||||
2856043 | Each | 1+ 248,790 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | True RMS | Auto, Manual | 3.75 | 2.4" | - | ||||
2901129 | KLEIN TOOLS | Each | 1+ 151,100 € 5+ 142,250 € 10+ 139,350 € 20+ 136,450 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | True RMS | Auto | 3.75 | 457.2mm | - | |||
Each | 1+ 37,290 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | True RMS | Auto, Manual | 3.75 | - | - | |||||
Each | 1+ 30,900 € 3+ 26,810 € | Min.: 1 / Vair.: 1 | AC Current | 200A | - | - | True RMS | Auto, Manual | 3.5 | 17mm | - | |||||
EXTECH INSTRUMENTS | Each | 1+ 160,250 € 3+ 154,730 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | True RMS | Auto | 3.75 | - | MA3000 Series | ||||
EXTECH INSTRUMENTS | Each | 1+ 36,860 € 3+ 35,870 € | Min.: 1 / Vair.: 1 | AC Current | 200A | 600V | - | - | Manual | 4 | 16mm | - | ||||
EXTECH INSTRUMENTS | Each | 1+ 154,440 € 3+ 150,930 € | Min.: 1 / Vair.: 1 | AC Current | 3kA | - | - | True RMS | Auto | 3.75 | - | MA3000 Series |