2. Test & Measurement
                                                                                              3. RF Test Equipment
                                                                                              4. RF Power Meters
                                                                                              Drukāt lapu

                                                                                              781214-01

                                                                                              RF Power Meter, 10MHz to 18GHz, -40dBm to +20dBm, 100 readings / second, USB-5681

                                                                                              NI / EMERSON
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NI / EMERSON 781214-01
                                                                                              RažotājsNI / EMERSON
                                                                                              Ražotāja detaļas Nr.781214-01
                                                                                              Pasūtījuma kods4093456
                                                                                              Produktu klāstsUSB-5681
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              NI / EMERSON
                                                                                              RažotājsNI / EMERSON
                                                                                              Ražotāja detaļas Nr.781214-01
                                                                                              Pasūtījuma kods4093456
                                                                                              Produktu klāstsUSB-5681
                                                                                              Test Frequency Range10MHz to 18GHz
                                                                                              Power Measuring Range-40dBm to +20dBm
                                                                                              Measurement Speed100 readings / second
                                                                                              Product RangeUSB-5681
                                                                                              SVHCTo Be Advised

                                                                                              Produktu pārskats

                                                                                              USB‑5681 is a RF power sensor device. It features a wide dynamic range and high measurement accuracy packaged in a size similar to a typical power head. As a true RMS power meter, the USB‑5681 is ideal for making extremely accurate average power measurements of signals ranging from single-tone and multitoned sources to wideband, complex digital waveforms. The USB‑5681 is highly suitable for mobile applications or adding to automated test applications to free up valuable rack space without sacrificing performance. The USB‑5681 can be hardware-triggered through an external trigger source or software-triggered based on the signal source. Scope and slot modes use this software triggering to measure burst waveforms, such as WiMAX and LTE, and multislot waveforms, such as GSM and EDGE. It measures the power of continuous wave signals, ranging from single-tone and multitoned sources to wideband, complex digital waveforms.

                                                                                              • Dynamic range from -40dBm to 20dBm
                                                                                              • Measurement speed is 100S/s, typical linearity is ±0.13dB
                                                                                              • RF power meter frequency range from 10MHz to 18GHz

                                                                                              Tehniskie parametri

                                                                                              Test Frequency Range

                                                                                              10MHz to 18GHz

                                                                                              Measurement Speed

                                                                                              100 readings / second

                                                                                              SVHC

                                                                                              To Be Advised

                                                                                              Power Measuring Range

                                                                                              -40dBm to +20dBm

                                                                                              Product Range

                                                                                              USB-5681

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              United States
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:84718000
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:To Be Advised
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.85
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              Corporate Responsibility
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.