Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 4 606,000 € |
Informācija par produktiem
Produktu pārskats
868015-01 is a 4-slot, 5V/TTL, 4-channel AI, 32-channel AO CompactDAQ voltage measurement bundle. The cDAQ-MIO4300 bundle includes the NI-9205 C series voltage input module, the NI-9263 C series voltage output module, NI-9401 C series digital module, and cDAQ-9174 CompactDAQ chassis for voltage measurements. The NI-9205 and NI-9263 help you measure and generate voltage, and they support NI programming environments as well as Python, ANSI C, C#.NET, and MathWorks MATLAB® software. NI‑9401 provides configurable digital I/O interface for input or output in 4‑bit increment, with 8 bidirectional channels. This bundle also includes a terminal block for the modules, a back shell kit that provides strain relief and operator protection from high-voltage signals, as well as a desktop mounting kit for chassis. It provides a portable, USB-based sensor measurement system that helps to measure input voltage signals while providing isolation and overcurrent protection for high-voltage applications.
- Improve user test coverage with the versatility of voltage measurements
- Connect to any sensor that outputs a voltage and perform a variety of measurements
- Measure in harsh settings
- Portable and can withstand operating temperatures from -40 to 70°C and 50g of shock
Saturs
cRIO-9940, Desktop mounting kit for CompactDAQ, NI-9981, cDAQ-9174, NI-9205, NI-9263, NI-9401, NI-9924.
Tehniskie parametri
NI-9205, NI-9263, NI-9401, cDAQ-9174, NI-9981, NI 9924, cRIO-9940 Backshell, Desktop Mounting Kit
To Be Advised
cDAQ-MIO4300
Tehniskā dokumentācija (4)
Saistītie produkti
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts