Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 1 732,000 € |
Informācija par produktiem
Produktu pārskats
AM7515MZT2P is a Dino-Lite Edge digital microscope. This is part of the universal range and with its standard working distance and wide magnification range from 130 – 220x, it is suitable for a wide range of applications. Because of the built-in polarization filter, this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewellery, electronics, etc. The AMR function is of particular importance when the measurement functions are frequently used. This is an integrated trough-lens laser projecting a red dot that provides a visual reference point for the positioning and focusing of the target.
- 5 megapixel (2592x1944) resolution, USB 2.0 interface
- 8 Nr. of LED’s, LED on/off switchable, white LED colour
- Metal housing, micro touch, ESD safe, picture, video output
- 30fps video frame rate, measurement, calibration
- IR cut-filter <gt/>650nm infrared filter
- Windows 7, 8, 10 and 11, MacOS 10.14 and up compatibility
- Automatic magnification reading, flexible LED control, aim pointer laser
- 32mm width and height
Saturs
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-E- extension cap, N3C-L- long cap, N3C-S-side light cap.
Tehniskie parametri
130x to 220x
11.9mm
-
Repair, Rework/Assembly of Bulky, Fragile Objects
5 Mega Pixel
No SVHC (25-Jun-2025)
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Taiwan
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts