Current Transformers :
Atrasti 369 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2813560 | Each | 1+618,050 € | - | Ground-Fault | 8.334028 | 12.5A | - | 50Hz | Class 3 | 25VA | 400Hz | - | - | 160mm | - | 50Hz to 400Hz | Chassis Mount | - | Stud | - | Metering & Protection | 12.5A | - | 62.5mA | SE-CS10 Series | |||||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+62,070 € 5+55,810 € 10+52,930 € | - | 3-Phase Molded Case | - | - | 60:5 | - | Class 3 | 2VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | M3N1 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+85,590 € 5+76,010 € 10+72,420 € | - | Split Core | - | - | 100:5 | - | Class 1 | 1VA | - | - | - | 18.5mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 100A | - | 5A | MSC2 Series | |||||
3680056 | CROMPTON - TE CONNECTIVITY | Each | 1+22,920 € 5+19,640 € 10+17,930 € 20+15,560 € 50+15,250 € | - | Molded Case | - | - | 100:5 | - | Class 1 | 3.75VA | - | - | - | 21mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 100A | - | 5A | XL1B Series | ||||
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+55,820 € 5+49,570 € 10+47,230 € 20+43,860 € | - | 3-Phase Molded Case | - | - | 250:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 250A | - | 5A | M3N1 Series | ||||
3680057 | CROMPTON - TE CONNECTIVITY | Each | 1+22,920 € 5+19,640 € 10+17,930 € 20+15,560 € 50+15,250 € | - | Molded Case | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | 21mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 200A | - | 5A | XL1B Series | ||||
3680059 | CROMPTON - TE CONNECTIVITY | Each | 1+24,850 € 5+21,290 € 10+19,450 € 20+16,870 € 50+16,540 € | - | Molded Case | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 200A | - | 5A | XL2C Series | ||||
3680061 | CROMPTON - TE CONNECTIVITY | Each | 1+30,750 € | - | Molded Case | - | - | 400:5 | - | Class 1 | 5VA | - | - | - | 31mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 400A | - | 5A | XL3D Series | ||||
Each | 1+61,860 € 5+49,760 € 10+43,190 € 20+42,330 € | - | Split Core | - | 100A | 100:5 | 50Hz | Class 3 | 2.5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | 5A | - | ||||||
Each | 1+22,610 € 5+21,590 € 10+20,650 € | - | Modular | - | 40A | 40:5 | 50Hz | Class 3 | 2VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 40A | - | 5A | CT PRO XT Series | ||||||
Each | 1+33,550 € 5+32,880 € 10+32,210 € 20+31,540 € | - | Pluggable | - | 400A | 400:5 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 32mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+71,350 € 5+56,540 € 10+55,410 € | - | Split Core | 125:05:00 | 125A | 125:5 | - | Class 1 | 500mVA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 125A | - | 5A | Micro 19 Series | ||||||
Each | 1+71,350 € 5+56,540 € 10+55,410 € | - | Split Core | 200:5 | 200A | 200:5 | - | Class 1 | 1VA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 200A | - | 5A | Micro 19 Series | ||||||
Each | 1+32,040 € 5+31,050 € 10+30,410 € | - | Modular | - | 50A | 50:5 | 50Hz | Class 3 | 2VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 50A | - | 5A | CT PRO XT Series | ||||||
Each | 1+61,450 € 5+53,770 € 10+44,550 € | - | Pluggable | - | 64A | 64:1 | 50Hz | Class 1 | 200mVA | 60Hz | - | - | 7.5mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 64A | - | 1A | 855 Series | ||||||
Each | 1+47,700 € 5+46,250 € 10+45,240 € | - | Modular | - | 150A | 150:5 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+193,820 € | - | Pluggable | - | - | 100:5 | - | Class 0.5 | 2.5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 5A | 855 Series | ||||||
Each | 1+173,670 € | - | Pluggable | - | - | 150:5 | - | Class 0.5 | 2.5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 150A | - | 5A | 855 Series | ||||||
3257880 | PHOENIX CONTACT | Each | 1+41,930 € | - | Bus-bar | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||
Each | 1+37,730 € | - | Pluggable | - | - | 80:5 | - | Class 1 | 1.25VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 80A | - | 5A | PACT Series | ||||||
3680048 | CROMPTON - TE CONNECTIVITY | Each | 1+55,250 € 5+49,680 € 10+47,110 € | - | 3-Phase Molded Case | - | - | 200:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 200A | - | 5A | M3N1 Series | ||||
3680106 | CROMPTON - TE CONNECTIVITY | Each | 1+68,850 € 5+61,150 € 10+58,260 € 20+54,100 € | - | 3-Phase Molded Case | - | - | 125:0.1 | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+59,300 € 5+53,320 € 10+50,570 € | - | Split Core | - | - | 150:5 | - | Class 1 | 1VA | - | - | - | 18.5mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 150A | - | 5A | MSC2 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+78,930 € 5+70,970 € 10+67,300 € | - | 3-Phase Molded Case | - | - | 150:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | M3N1 Series | |||||
3805989 | Each | 1+61,450 € | - | - | - | - | 20:5 | - | Class 1 | 40VA | - | - | - | 35mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 20A | - | 5A | RCT | |||||