250:5 Current Transformers:
Atrasti 20 produktiAtrodiet milzīgu 250:5 Current Transformers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Transformers klāsts, piemēram, 200:5, 100:5, 400:5 & 250:5 Current Transformers no pasaules labākajiem ražotājiem, tostarp: Phoenix Contact, Siemens, Carlo Gavazzi, Hobut & Wago.
Skatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 150,880 € | Pluggable | - | - | 250:5 | - | Class 0.5 | 2.5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+ 150,880 € | Pluggable | - | - | 250:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+ 35,790 € 5+ 28,790 € 10+ 24,990 € 25+ 24,540 € 50+ 24,080 € | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-3X Series | ||||||
Each | 1+ 71,350 € 5+ 56,540 € 10+ 55,410 € | Split Core | 250:05:00 | 250A | 250:5 | - | Class 1 | 2VA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | Micro 19 Series | ||||||
3680049 | TE CONNECTIVITY - CROMPTON | Each | 1+ 55,820 € 5+ 49,570 € 10+ 47,230 € 20+ 43,860 € | 3-Phase Molded Case | - | - | 250:5 | - | Class 3 | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | ||||
3257880 | PHOENIX CONTACT | Each | 1+ 40,140 € | Bus-bar | - | - | 250:5 | - | Class 1 | 5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||
Each | 1+ 44,840 € | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||
Each | 1+ 59,160 € | Pluggable | - | - | 250:5 | - | Class 1 | 7.5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||
Each | 1+ 36,150 € | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||||
Each | 1+ 69,500 € 5+ 55,070 € 10+ 54,070 € 20+ 53,070 € 50+ 52,010 € | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | 4.5VA | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-1X Series | ||||||
Each | 1+ 129,400 € 5+ 112,310 € 10+ 108,230 € 25+ 106,070 € 50+ 103,900 € | Split Core | - | - | 250:5 | - | Class 1 | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | ||||||
Each | 1+ 66,780 € 5+ 52,920 € 10+ 51,960 € 25+ 50,990 € 50+ 49,970 € | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-2X Series | ||||||
Each | 1+ 36,610 € 5+ 35,490 € 10+ 34,700 € | 3-Phase Molded Case | 50:1 | 250A | 250:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 250A | 5A | CT105 | ||||||
Each | 1+ 92,100 € | 1-Phase Bushing Type | - | - | 250:5 | - | Class 0.5 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 79,600 € | 1-Phase Bushing Type | - | - | 250:5 | - | Class 1 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 88,000 € | 1-Phase Bushing Type | - | - | 250:5 | - | Class 0.2s | 2.5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 81,100 € | 1-Phase Bushing Type | - | - | 250:5 | - | Class 1 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 92,100 € | 1-Phase Bushing Type | - | - | 250:5 | - | Class 0.5 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ 55,350 € 5+ 53,660 € 10+ 52,490 € | Modular | - | 250A | 250:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | CT PRO XT SELV Series | ||||||