50Hz Current Transformers:
Atrasti 66 produktiSkatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,360 € | Kopsumma:30,36 € Min.: 1 / Vair.: 1 | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ 80,710 € 5+ 63,960 € 10+ 62,680 € | Kopsumma:80,71 € Min.: 1 / Vair.: 1 | Split Core | - | 200A | - | 50Hz | Class 1 | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | |||||
Each | 1+ 58,640 € 5+ 47,170 € 10+ 40,940 € 20+ 40,120 € | Kopsumma:58,64 € Min.: 1 / Vair.: 1 | Split Core | - | 5A | - | 50Hz | Class 1 | - | 1kHz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0400 Series | |||||
Each | 1+ 58,390 € 5+ 51,090 € 10+ 42,330 € | Kopsumma:58,39 € Min.: 1 / Vair.: 1 | Pluggable | - | 35A | 35:1 | 50Hz | Class 1 | 200mVA | 60Hz | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Cage Clamp | Metering & Protection | 35A | 1A | 855 Series | |||||
Each | 1+ 10,730 € 10+ 9,100 € 25+ 8,240 € 50+ 7,270 € 100+ 7,130 € | Kopsumma:10,73 € Min.: 1 / Vair.: 1 | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ 10,190 € 10+ 8,640 € 25+ 7,830 € 50+ 6,910 € 100+ 6,770 € | Kopsumma:10,19 € Min.: 1 / Vair.: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 11,190 € 10+ 10,560 € 25+ 9,930 € 50+ 9,270 € 100+ 8,650 € | Kopsumma:11,19 € Min.: 1 / Vair.: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | 7.2mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
Each | 1+ 13,220 € 10+ 11,060 € 25+ 10,400 € 50+ 8,160 € 100+ 8,000 € | Kopsumma:13,22 € Min.: 1 / Vair.: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | 9mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
Each | 1+ 60,150 € 5+ 47,660 € 10+ 46,710 € | Kopsumma:60,15 € Min.: 1 / Vair.: 1 | Split Core | - | 5A | - | 50Hz | Class 1 | - | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0750 Series | |||||
Each | 1+ 58,390 € 5+ 46,270 € 10+ 45,340 € 20+ 44,420 € | Kopsumma:58,39 € Min.: 1 / Vair.: 1 | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ 60,720 € 5+ 48,120 € 10+ 47,160 € | Kopsumma:60,72 € Min.: 1 / Vair.: 1 | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 61,860 € 5+ 49,760 € 10+ 43,190 € 20+ 42,330 € | Kopsumma:61,86 € Min.: 1 / Vair.: 1 | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | |||||
Each | 1+ 61,890 € 5+ 49,050 € 10+ 48,070 € | Kopsumma:61,89 € Min.: 1 / Vair.: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | |||||
3257889 RoHS | PHOENIX CONTACT | Each | 1+ 36,150 € 5+ 29,080 € 10+ 25,240 € | Kopsumma:36,15 € Min.: 1 / Vair.: 1 | - | - | 200A | - | 50Hz | - | - | 60Hz | - | - | DIN Rail | - | - | - | - | PACT Series | |||
Each | 1+ 123,250 € | Kopsumma:123,25 € Min.: 1 / Vair.: 1 | Split Core | - | 400A | 400:5 | 50Hz | Class 1 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 36,020 € 5+ 35,300 € 10+ 34,580 € 20+ 33,860 € | Kopsumma:36,02 € Min.: 1 / Vair.: 1 | Pluggable | - | 50A | 50:1 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | |||||
Each | 1+ 20,270 € 10+ 17,180 € 25+ 15,570 € 50+ 13,740 € 100+ 13,460 € | Kopsumma:20,27 € Min.: 1 / Vair.: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | 11mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 60A | - | MR Series | |||||
Each | 1+ 11,090 € 10+ 9,400 € 25+ 8,510 € 50+ 7,510 € 100+ 7,360 € | Kopsumma:11,09 € Min.: 1 / Vair.: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ 11,090 € 10+ 9,400 € 25+ 8,510 € 50+ 7,510 € 100+ 7,360 € | Kopsumma:11,09 € Min.: 1 / Vair.: 1 | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | 7.4mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
Each | 1200+ 11,090 € | Kopsumma:13 308,00 € Min.: 1200 / Vair.: 1200 | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ 58,640 € 5+ 47,170 € 10+ 40,940 € 20+ 40,120 € | Kopsumma:58,64 € Min.: 1 / Vair.: 1 | Split Core | - | 25A | - | 50Hz | Class 1 | - | 400Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ 69,620 € 5+ 55,170 € 10+ 54,070 € | Kopsumma:69,62 € Min.: 1 / Vair.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ 177,000 € | Kopsumma:177,00 € Min.: 1 / Vair.: 1 | Split Core | - | 1kA | 1:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
Each | 1+ 8,380 € 10+ 7,100 € 25+ 6,440 € 50+ 5,680 € 100+ 5,570 € | Kopsumma:8,38 € Min.: 1 / Vair.: 1 | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1+ 145,000 € | Kopsumma:145,00 € Min.: 1 / Vair.: 1 | Split Core | - | 400A | 400:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | |||||