Current Transformers :
Atrasti 182 produktiSkatīt
Pircējs
Inženieris
Ražotājs
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,030 € 10+11,390 € 25+10,710 € 50+8,400 € 100+8,230 € | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | 9mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | ||||||
Each | 1+150,880 € | Pluggable | - | - | 400:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+80,710 € 5+63,960 € 10+62,680 € | Split Core | - | 200A | - | 50Hz | Class 1 | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | ||||||
Each | 1+58,640 € 5+47,170 € 10+40,940 € 20+40,120 € | Split Core | - | 5A | - | 50Hz | Class 1 | - | 1kHz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0400 Series | ||||||
Each | 1+52,310 € 10+51,260 € 50+50,220 € | Split Core | - | 100A | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||
Each | 1+46,060 € 10+45,140 € 50+44,220 € | Split Core | - | 50A | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||
Each | 1+13,240 € 10+12,030 € 25+11,320 € 50+9,680 € 100+9,260 € | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | 7.2mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | ||||||
Each | 1+9,250 € 10+8,400 € 25+7,910 € 50+6,760 € 100+6,460 € | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | ||||||
Each | 1+60,150 € 5+47,660 € 10+46,710 € | Split Core | - | 5A | - | 50Hz | Class 1 | - | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0750 Series | ||||||
Each | 1+169,900 € | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+61,860 € 5+49,760 € 10+43,190 € 20+42,330 € | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+51,270 € 10+41,950 € 50+35,500 € | Split Core | 1:1000 | 125A | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | 0 | ||||||
Each | 1+150,880 € | Pluggable | - | - | 500:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
Each | 1+150,880 € | Pluggable | - | - | 250:5 | - | Class 0.5 | 2.5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+150,880 € | Pluggable | - | - | 250:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+150,880 € | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+174,960 € | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+271,510 € | Pluggable | - | - | 200:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | ||||||
Each | 1+241,090 € | Pluggable | - | - | 500:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
Each | 1+169,900 € | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+150,880 € | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+174,960 € | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
LITTELFUSE | Each | 1+1 055,000 € | Ground-Fault | - | - | - | - | Class 3 | - | - | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | |||||
CARLO GAVAZZI | Each | 1+66,730 € 5+59,780 € 10+58,580 € | 1-Phase | - | - | - | - | - | 100mW | - | 10.5mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering | 20A | - | MI Series | |||||
Each | 1+821,580 € | Summation | - | - | - | - | - | - | - | 210mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 3.6kA | 630A | SENTRON 5SV8 Series | ||||||