0
0 preces0,00 €
bez PVN
bez PVN

Transformer Cores :

Atrasti 865 produkti
Atrodiet milzīgu Transformer Cores klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Transformer Cores izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: TDK, Ferroxcube, Fair-rite, Laird & Wurth Elektronik.

Visi filtri

Izvērst visu
Salīdzināt
Ražotāja detaļas numurs
Pasūtījuma kods
Ražotājs / Apraksts
Pieejamība
Cena par
Cena (bez PVN)
Daudzums
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
3056028

RoHS

Date/Lot Code

Each
5+0,772 €
50+0,654 €
250+0,614 €
500+0,533 €
1000+0,499 €
-
E18
3F4
-
20.3mm
39.5mm²
1.8µH
-
3581009

RoHS

Each
1+17,430 €
10+12,980 €
20+12,720 €
U
U93/152/16
N27
TDK B67345 Series Coil Formers
354mm
448mm²
2.9µH
B67345 Series
3057045

RoHS

Date/Lot Code

1 Pair
1+0,952 €
50+0,662 €
100+0,621 €
250+0,571 €
1000+0,505 €
Citas cenas...
-
ER9.5
3F3
-
14.2mm
8.47mm²
850nH
-
2355155

RoHS

Date/Lot Code

1 Pair
1+3,010 €
10+2,270 €
50+1,930 €
100+1,770 €
200+1,670 €
Citas cenas...
RM
RM7
N97
-
30.4mm
43mm²
2.7µH
B65819 Series
2673486

RoHS

Date/Lot Code

Each
5+0,893 €
50+0,487 €
250+0,348 €
500+0,322 €
1500+0,315 €
Citas cenas...
E
E20/10/6
N87
SMPS Transformers
46.3mm
32.1mm²
171nH
B66311
1781855

RoHS

Date/Lot Code

1 Set
1+6,140 €
10+4,270 €
25+3,410 €
50+2,880 €
100+2,520 €
Citas cenas...
RM
RM12
N87
-
57mm
146mm²
5.3µH
B65815 Series
4154017

RoHS

Date/Lot Code

Each
10+0,494 €
100+0,337 €
500+0,250 €
1000+0,201 €
2000+0,194 €
Citas cenas...
EF
E16/8/5
N27
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
950nH
B66307 Series
4153931

RoHS

Each
5+1,100 €
50+0,601 €
250+0,430 €
500+0,364 €
1500+0,335 €
Citas cenas...
Toroid
17mm x 10.7mm x 6.8mm
N87
Transformers
42mm
21.04mm²
1.39µH
B64290L0652 Series
4154043

RoHS

Date/Lot Code

Each
5+1,320 €
50+1,150 €
250+0,957 €
500+0,858 €
1000+0,838 €
Citas cenas...
Planar Plate/I
I18/2/10
N87
Transformers
20.3mm
39.5mm²
2.9µH
B66453 Series
4154053

RoHS

Date/Lot Code

Each
1+2,510 €
50+1,300 €
100+1,200 €
250+1,050 €
500+1,030 €
Citas cenas...
Planar EQ
EQ20/6.3/14
N49
Transformers
33.2mm
59mm²
2.6µH
B66483 Series
4154042

RoHS

Date/Lot Code

Each
1+1,500 €
50+0,806 €
100+0,708 €
250+0,540 €
500+0,466 €
Citas cenas...
EFD
EFD20/10/7
PC200
DC/DC Converters, Transformers
47mm
31mm²
560nH
B66417 Series
4167346

RoHS

Date/Lot Code

Each
5+1,810 €
50+1,640 €
250+1,470 €
500+1,300 €
1000+1,130 €
Citas cenas...
ELP
ELP14/3.5/5
N49
Transformers
20.7mm
14.3mm²
800nH
B66281 Series
4154047

RoHS

Date/Lot Code

Each
1+4,030 €
5+3,470 €
10+2,910 €
25+2,440 €
50+2,300 €
Citas cenas...
Planar ELP
ELP43/10/28
N87
Transformers
61.6mm
225mm²
7.3µH
B66461 Series
4153989

RoHS

Date/Lot Code

1 Pair
1+3,830 €
10+3,730 €
50+3,620 €
100+3,520 €
200+3,450 €
PQ
PQ26/25
N49
TDK B65878E Series Coil Former
53.5mm
122.2mm²
3.3µH
B65877A Series
4153941

RoHS

Date/Lot Code

1 Pair
1+1,710 €
50+0,894 €
100+0,788 €
250+0,629 €
500+0,594 €
Citas cenas...
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
4154025

RoHS

Date/Lot Code

Each
1+3,010 €
10+2,270 €
50+1,930 €
100+1,770 €
200+1,670 €
E
E42/21/20
N87
TDK B66243 Series Coil Former
97mm
234mm²
603nH
B66329 Series
4153968

RoHS

Date/Lot Code

1 Set
1+3,310 €
50+1,950 €
100+1,680 €
250+1,540 €
500+1,470 €
Citas cenas...
RM
RM4
N48
Transformers
21mm
11mm²
100nH
B65803 Series
4167368

RoHS

Date/Lot Code

Each
1+13,530 €
3+12,290 €
5+11,040 €
10+9,800 €
20+9,600 €
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
4153932

RoHS

Date/Lot Code

Each
5+1,180 €
50+0,645 €
250+0,461 €
500+0,393 €
1500+0,383 €
Citas cenas...
Toroid
17mm x 10.7mm x 6.8mm
N30
Transformers
42mm
21.04mm²
2.71µH
B64290L0652 Series
2355030

RoHS

Date/Lot Code

Each
1+4,090 €
10+2,810 €
25+2,390 €
50+2,100 €
100+2,050 €
Citas cenas...
ETD
ETD44/22/15
N87
-
103mm
173mm²
3.5µH
B66365 Series
2103410

RoHS

Date/Lot Code

Each
1+8,570 €
5+7,270 €
10+6,830 €
25+6,630 €
50+6,430 €
Citas cenas...
Toroid
TX36
4C65
-
89.7mm
97.5mm²
170nH
-
2355028

RoHS

Date/Lot Code

Each
1+2,910 €
10+2,200 €
50+1,860 €
100+1,710 €
200+1,620 €
Citas cenas...
ETD
ETD39/20/13
N87
-
92.2mm
125mm²
2.7µH
B66363 Series
1422758

RoHS

Date/Lot Code

Each
1+1,010 €
50+0,515 €
100+0,446 €
250+0,380 €
500+0,346 €
Citas cenas...
E
EF20
N87
B66311
46.3mm
31.9mm²
1.4µH
B66311 Series
1422745

RoHS

Date/Lot Code

Each
1+2,250 €
50+1,180 €
100+1,030 €
250+0,935 €
500+0,839 €
Citas cenas...
-
-
-
-
-
-
2.25µH
-
2103338

RoHS

Date/Lot Code

Each
1+3,660 €
10+3,100 €
50+2,910 €
100+2,750 €
200+2,580 €
Citas cenas...
E
E55
3C90
-
124mm
353mm²
6.3µH
-
1-25 no 865 vienībām
no 35 lapas(-u)

vadošo ražotāju

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS