2. LED Lighting Components
                                                                                              3. High Brightness LEDs
                                                                                              4. White High Brightness LEDs
                                                                                              Drukāt lapu

                                                                                              XMLAWT-00-0000-000LT50E3

                                                                                              High Brightness LED, XLamp XM-L, Neutral White, 125 °, 260 lm, 5000 K, 3 A

                                                                                              CREE LED
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              CREE LED XMLAWT-00-0000-000LT50E3
                                                                                              RažotājsCREE LED
                                                                                              Ražotāja detaļas Nr.XMLAWT-00-0000-000LT50E3
                                                                                              Pasūtījuma kods1892509
                                                                                              Produktu klāstsXLamp XM-L
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Iepakojuma iespējas
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              CREE LED
                                                                                              RažotājsCREE LED
                                                                                              Ražotāja detaļas Nr.XMLAWT-00-0000-000LT50E3
                                                                                              Pasūtījuma kods1892509
                                                                                              Produktu klāstsXLamp XM-L
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Product RangeXLamp XM-L
                                                                                              LED ColourNeutral White
                                                                                              Viewing Angle125°
                                                                                              Luminous Flux @ Test260lm
                                                                                              CCT5000K
                                                                                              Forward Current If Max3A
                                                                                              Forward Voltage @ Test2.9V
                                                                                              Forward Current @ Test700mA
                                                                                              Power Dissipation Pd10W

                                                                                              Produktu pārskats

                                                                                              The XLamp XM-L series LED is the industry's highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLamp XM-L LED offers Cree's industry-leading features wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. XLamp XM-L LEDs can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high-output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar powered lighting.

                                                                                              • 3000mA Maximum drive current
                                                                                              • 2.5°C/W Low thermal resistance
                                                                                              • 150°C Maximum junction temperature
                                                                                              • 125° Viewing angle
                                                                                              • ANSI-compatible chromaticity bins
                                                                                              • Unlimited floor life at ≤30°C/85% RH
                                                                                              • Reflow solderable, JEDEC J-STD-020C compatible
                                                                                              • Electrically neutral thermal path
                                                                                              • REACH compliant
                                                                                              • UL recognized component (E349212)

                                                                                              Lietošanas veidi

                                                                                              Lighting, Industrial, Portable Devices

                                                                                              Tehniskie parametri

                                                                                              Product Range

                                                                                              XLamp XM-L

                                                                                              Viewing Angle

                                                                                              125°

                                                                                              CCT

                                                                                              5000K

                                                                                              Forward Voltage @ Test

                                                                                              2.9V

                                                                                              Power Dissipation Pd

                                                                                              10W

                                                                                              LED Colour

                                                                                              Neutral White

                                                                                              Luminous Flux @ Test

                                                                                              260lm

                                                                                              Forward Current If Max

                                                                                              3A

                                                                                              Forward Current @ Test

                                                                                              700mA

                                                                                              Tehniskā dokumentācija (4)

                                                                                              EOL Notices EN

                                                                                              Application Note EN

                                                                                              Binning & Labelling EN

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 4 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85414100
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.00043