2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Drukāt lapu

                                                                                                CBC-EVAL-05

                                                                                                Evaluation Kit, EnerChip™ CC CBC3112 & CBC3150

                                                                                                CYMBET
                                                                                                CYMBET CBC-EVAL-05
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                RažotājsCYMBET
                                                                                                Ražotāja detaļas Nr.CBC-EVAL-05
                                                                                                Pasūtījuma kods2061532
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs nav pieejams noliktavā

                                                                                                Informācija par produktiem

                                                                                                CYMBET
                                                                                                RažotājsCYMBET
                                                                                                Ražotāja detaļas Nr.CBC-EVAL-05
                                                                                                Pasūtījuma kods2061532
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerCymbet Corporation
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeEnergy Harvesting
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit Contents-
                                                                                                Product Range-

                                                                                                Produktu pārskats

                                                                                                The CBC-EVAL-05 evaluation kit is used to demonstrate the capabilities of the EnerChip Thin film batteries and the EnerChip CC with Integrated battery management capabilities. Two EnerChip CC devices are on the evaluation board, a CBC3112 and a CBC3150, with battery capacities of 12μAh and 50μAh, respectively. The evaluation board utilizes a 24pin DIP format that mates with a 24pin DIP socket on a target board. During normal operation, the EnerChip CC charges itself with a controlled voltage using an internal charge pump that operates from 2.5V to 5.5V. An enable pin allows the designer to activate and deactivate the charge pump using an external control line in order to minimize current consumption and take advantage of the fast recharge time of the EnerChip. When the primary power supply dips below a user defined threshold voltage, the EnerChip CC will signal this event and route the battery voltage to VOUT.

                                                                                                • Power manager with charge control
                                                                                                • Integrated 12μAh and 50μAh thin film energy storage
                                                                                                • Built in energy storage protection
                                                                                                • Temperature compensated charge control
                                                                                                • Adjustable switchover voltage
                                                                                                • Charges integrated EnerChip over a wide supply range
                                                                                                • Low standby power
                                                                                                • Thousands of recharge cycles
                                                                                                • Low self discharge

                                                                                                Lietošanas veidi

                                                                                                Consumer Electronics, Alternative Energy, Wireless, Power Management, Industrial, Test & Measurement, Clock & Timing, Sensing & Instrumentation, Communications & Networking, Metering

                                                                                                Brīdinājumi

                                                                                                The EVAL-05 module is sensitive to electrostatic discharge (ESD) and must be handled accordingly.

                                                                                                Tehniskie parametri

                                                                                                Silicon Manufacturer

                                                                                                Cymbet Corporation

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Energy Harvesting

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                -

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Saistītie produkti

                                                                                                Atrasti 3 produkti

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                United States
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:84735080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Nav piemērojams
                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Nav piemērojams
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.106