2. Semiconductors - ICs
                                                                                              3. More - Integrated Circuits
                                                                                              Drukāt lapu

                                                                                              CY7C1049DV33-10ZSXI

                                                                                              SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP, 44 Pins, 3 V

                                                                                              INFINEON
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              INFINEON CY7C1049DV33-10ZSXI
                                                                                              RažotājsINFINEON
                                                                                              Ražotāja detaļas Nr.CY7C1049DV33-10ZSXI
                                                                                              Pasūtījuma kods1688739
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              INFINEON
                                                                                              RažotājsINFINEON
                                                                                              Ražotāja detaļas Nr.CY7C1049DV33-10ZSXI
                                                                                              Pasūtījuma kods1688739
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              SRAM TypeAsynchronous SRAM
                                                                                              Memory Density4Mbit
                                                                                              Memory Configuration512K x 8bit
                                                                                              IC Case / PackageTSOP
                                                                                              No. of Pins44Pins
                                                                                              Supply Voltage Min3V
                                                                                              Supply Voltage Max3.6V
                                                                                              Supply Voltage Nom-
                                                                                              Clock Frequency Max-
                                                                                              IC MountingSurface Mount
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max85°C
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (27-Jun-2018)

                                                                                              CY7C1049DV33-10ZSXI alternatīvas

                                                                                              Atrasti 3 produkti

                                                                                              Produktu pārskats

                                                                                              The CY7C1049DV33-10ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 512K words by 8-bit. Easy memory expansion is provided by an active LOW chip enable, an active LOW output enable and tri-state drivers. Data on the eight I/O pins is then written into the location specified on the address pins. You can read from the device by taking chip enable and output enable LOW while forcing write enable HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins. The eight input or output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or during a write operation.

                                                                                              • Pin and function compatible with CY7C1049CV33
                                                                                              • High speed - 10ns
                                                                                              • Low active power
                                                                                              • Low CMOS standby power
                                                                                              • 2V Data retention
                                                                                              • Automatic power-down when deselected
                                                                                              • TTL-compatible inputs and outputs
                                                                                              • Easy memory expansion with CE and OE

                                                                                              Lietošanas veidi

                                                                                              Computers & Computer Peripherals, Industrial, Portable Devices

                                                                                              Tehniskie parametri

                                                                                              SRAM Type

                                                                                              Asynchronous SRAM

                                                                                              Memory Configuration

                                                                                              512K x 8bit

                                                                                              No. of Pins

                                                                                              44Pins

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              Clock Frequency Max

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Product Range

                                                                                              -

                                                                                              Memory Density

                                                                                              4Mbit

                                                                                              IC Case / Package

                                                                                              TSOP

                                                                                              Supply Voltage Min

                                                                                              3V

                                                                                              Supply Voltage Nom

                                                                                              -

                                                                                              IC Mounting

                                                                                              Surface Mount

                                                                                              Operating Temperature Max

                                                                                              85°C

                                                                                              SVHC

                                                                                              No SVHC (27-Jun-2018)

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              United States
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423245
                                                                                              US ECCN:3A991.b.2.b
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (27-Jun-2018)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.004689