2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Pressure Sensors, Transducers
                                                                                              5. Board Mount Pressure Sensors
                                                                                              Drukāt lapu

                                                                                              24PCDFA6A

                                                                                              Pressure Sensor, Miniature, Silicon, Absolute, 0 psi, 30 psi, 2.5 VDC, 12 VDC, SIP

                                                                                              HONEYWELL
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              HONEYWELL 24PCDFA6A
                                                                                              RažotājsHONEYWELL
                                                                                              Ražotāja detaļas Nr.24PCDFA6A
                                                                                              Pasūtījuma kods7237765
                                                                                              Produktu klāsts24PC Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              HONEYWELL
                                                                                              RažotājsHONEYWELL
                                                                                              Ražotāja detaļas Nr.24PCDFA6A
                                                                                              Pasūtījuma kods7237765
                                                                                              Produktu klāsts24PC Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Pressure TypeAbsolute
                                                                                              Sensor Output TypeAnalogue
                                                                                              Operating Pressure Min0psi
                                                                                              Operating Pressure Max30psi
                                                                                              Pressure Measurement TypeAbsolute
                                                                                              Supply Voltage Min2.5VDC
                                                                                              Voltage Rating10VDC
                                                                                              Supply Voltage Max0
                                                                                              Port StyleSingle Side Port
                                                                                              Supply Current2mA
                                                                                              Sensor Case / PackageSIP
                                                                                              No. of Pins4Pins
                                                                                              Sensor Output TypeAnalogue
                                                                                              Accuracy-
                                                                                              Pressure Port TypeSingle Axial Barbless
                                                                                              Sensor MountingThrough Hole
                                                                                              Output Interface-
                                                                                              Media TypeGas, Liquid
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max85°C
                                                                                              Product Range24PC Series
                                                                                              Qualification-
                                                                                              SVHCNo SVHC (07-Jul-2017)

                                                                                              Tehniskie parametri

                                                                                              Pressure Type

                                                                                              Absolute

                                                                                              Operating Pressure Min

                                                                                              0psi

                                                                                              Pressure Measurement Type

                                                                                              Absolute

                                                                                              Voltage Rating

                                                                                              10VDC

                                                                                              Port Style

                                                                                              Single Side Port

                                                                                              Sensor Case / Package

                                                                                              SIP

                                                                                              Sensor Output Type

                                                                                              Analogue

                                                                                              Pressure Port Type

                                                                                              Single Axial Barbless

                                                                                              Output Interface

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Product Range

                                                                                              24PC Series

                                                                                              SVHC

                                                                                              No SVHC (07-Jul-2017)

                                                                                              Sensor Output Type

                                                                                              Analogue

                                                                                              Operating Pressure Max

                                                                                              30psi

                                                                                              Supply Voltage Min

                                                                                              2.5VDC

                                                                                              Supply Voltage Max

                                                                                              0

                                                                                              Supply Current

                                                                                              2mA

                                                                                              No. of Pins

                                                                                              4Pins

                                                                                              Accuracy

                                                                                              -

                                                                                              Sensor Mounting

                                                                                              Through Hole

                                                                                              Media Type

                                                                                              Gas, Liquid

                                                                                              Operating Temperature Max

                                                                                              85°C

                                                                                              Qualification

                                                                                              -

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Technical Data Sheet EN

                                                                                              Product Change Notice EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:90329000
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (07-Jul-2017)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.004