2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Magnetic Sensors
                                                                                              5. Hall Effect Sensors
                                                                                              Drukāt lapu

                                                                                              SS496A

                                                                                              Hall Effect Sensor, TO-92, 3 Pins, 4.5 V, 10.5 V, -40 °C

                                                                                              HONEYWELL
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              HONEYWELL SS496A
                                                                                              RažotājsHONEYWELL
                                                                                              Ražotāja detaļas Nr.SS496A
                                                                                              Pasūtījuma kods2395933
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              HONEYWELL
                                                                                              RažotājsHONEYWELL
                                                                                              Ražotāja detaļas Nr.SS496A
                                                                                              Pasūtījuma kods2395933
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Hall Effect TypeLinear
                                                                                              Sensor Case / PackageTO-92
                                                                                              Output Current600µA
                                                                                              Sensor Case StyleTO-92
                                                                                              No. of Pins3Pins
                                                                                              Supply Voltage Min4.5V
                                                                                              Supply Voltage Max10.5V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max150°C
                                                                                              Product Range-
                                                                                              Qualification-

                                                                                              Produktu pārskats

                                                                                              The SS496A is a standard miniature ratiometric linear hall-effect Sensor has ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field. A new Hall effect integrated circuit chip provides increased temperature stability and sensitivity. Laser trimmed thin film resistors on the chip provide high accuracy and temperature compensation to reduce null and gain shift over temperature. The quad Hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity helps compensate for the negative temperature coefficients of low cost magnets, providing a robust design over a wide temperature range.

                                                                                              • Small size
                                                                                              • Low power consumption
                                                                                              • Single current sinking or current sourcing linear output
                                                                                              • Built-in thin-film resistors, laser trimmed for precise sensitivity and temperature compensation
                                                                                              • Rail-to-rail operation provides more useable signal for higher accuracy
                                                                                              • Responds to either positive or negative gauss
                                                                                              • Quad Hall sensing element for stable output

                                                                                              Lietošanas veidi

                                                                                              Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

                                                                                              Brīdinājumi

                                                                                              Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                              Tehniskie parametri

                                                                                              Hall Effect Type

                                                                                              Linear

                                                                                              Output Current

                                                                                              600µA

                                                                                              No. of Pins

                                                                                              3Pins

                                                                                              Supply Voltage Max

                                                                                              10.5V

                                                                                              Operating Temperature Max

                                                                                              150°C

                                                                                              Qualification

                                                                                              -

                                                                                              Sensor Case / Package

                                                                                              TO-92

                                                                                              Sensor Case Style

                                                                                              TO-92

                                                                                              Supply Voltage Min

                                                                                              4.5V
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
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:90303370
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
                                                                                              Svars (kg):.000121