Informācija par produktiem
Produktu pārskats
The V15W11-DZ200A02-W2 is a MICRO SWITCH™ watertight miniature-sized snap-action Basic Switch with standard straight lever designed for harsh-duty and wash down areas. Rugged yet precise, the switch gives highly accurate machine control for turning circuits on and off. The V15W can be used in a wide range of challenging environments, including food packaging plants, forklifts, ATVs, golf carts, lawn mowers, garbage trucks, salt trucks, commercial buses and wheelchair lifts for conversion vans. It can also be used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines and transportation.
- IP67 Degree of protection
- Pre-leaded wires for easy installation
- Wide temperature range
- Metric or USA mounting holes
- Long mechanical/electrical service life
- UL, cUL, ENEC, CQC approvals for reliable and consistent performance within a range of conditions
Lietošanas veidi
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
Tehniskie parametri
Miniature
SPDT
5A
-
200gf
Lever
Quick Connect, Solder
30VDC
250VAC
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
Produkta atbilstības sertifikāts