2. Semiconductors - Discretes
                                                                                              3. IGBTs
                                                                                              4. Single IGBTs
                                                                                              Drukāt lapu

                                                                                              IRG4BC30FD-SPBF

                                                                                              IGBT, 31 A, 1.8 V, 100 W, 600 V, TO-263 (D2PAK), 3 Pins

                                                                                              INFINEON
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              INFINEON IRG4BC30FD-SPBF
                                                                                              RažotājsINFINEON
                                                                                              Ražotāja detaļas Nr.IRG4BC30FD-SPBF
                                                                                              Pasūtījuma kods1013521
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              INFINEON
                                                                                              RažotājsINFINEON
                                                                                              Ražotāja detaļas Nr.IRG4BC30FD-SPBF
                                                                                              Pasūtījuma kods1013521
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Continuous Collector Current31A
                                                                                              Collector Emitter Saturation Voltage1.8V
                                                                                              Power Dissipation100W
                                                                                              Collector Emitter Voltage Max600V
                                                                                              Transistor Case StyleTO-263 (D2PAK)
                                                                                              No. of Pins3Pins
                                                                                              Operating Temperature Max150°C
                                                                                              Transistor MountingSurface Mount
                                                                                              Product Range-

                                                                                              Produktu pārskats

                                                                                              The IRG4BC30FD-SPBF is an Insulated Gate Bipolar Transistor with hyper-fast diode. It is optimized for medium operating frequencies 1 to 5kHz in hard switching, <gt/>20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED® ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. The HEXFRED® diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/no snubbing.

                                                                                              • Optimized for specific application conditions
                                                                                              • Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs

                                                                                              Lietošanas veidi

                                                                                              HVAC, Consumer Electronics, Alternative Energy, Power Management

                                                                                              Tehniskie parametri

                                                                                              Continuous Collector Current

                                                                                              31A

                                                                                              Power Dissipation

                                                                                              100W

                                                                                              Transistor Case Style

                                                                                              TO-263 (D2PAK)

                                                                                              Operating Temperature Max

                                                                                              150°C

                                                                                              Product Range

                                                                                              -

                                                                                              Collector Emitter Saturation Voltage

                                                                                              1.8V

                                                                                              Collector Emitter Voltage Max

                                                                                              600V

                                                                                              No. of Pins

                                                                                              3Pins

                                                                                              Transistor Mounting

                                                                                              Surface Mount

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 2 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Mexico
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85412900
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
                                                                                              Svars (kg):.003931