Informācija par produktiem
Produktu pārskats
The TDA5250 is a low power consumption single chip FSK/ASK Wireless Transceiver for half duplex low data rate communication in the 868 to 870MHz band. The IC offers a very high level of integration and needs only a few external components. It contains a highly efficient power amplifier, a low noise amplifier (LNA) with AGC, a double balanced mixer, a complex direct conversion stage, 1/Q limiters with RSSI generation, an FSK demodulator, a fully integrated VCO and PLL synthesizer, a tuneable crystal oscillator, an onboard data filter, a data comparator (slicer), positive and negative peak detectors, a data rate detection circuit and a 2/3-wire bus interface. Additionally there is a power down feature to save battery power.
- Low supply current
- Power down mode with very low supply current consumption
- FSK and ASK modulation and demodulation capability
- Fully integrated VCO/PLL synthesizer and loop filter on-chip with on chip crystal oscillator tuning
- l²C/3-wire μController interface
- On-chip low pass channel select filter and data filter with tuneable bandwidth
- Data slicer with self-adjusting threshold and 2 peak detectors
- FSK sensitivity <lt/>-109dBm, ASK sensitivity <lt/>-109dBm
- Transmit power up to +13dBm
- Data rates up to 64kbps Manchester encoded
- Self-polling logic with ultra fast data rate detection
Lietošanas veidi
RF Communications, Motor Drive & Control, Automation & Process Control, Communications & Networking
Tehniskie parametri
868MHz
870MHz
ASK, FSK
5.5V
TSSOP
38Pins
13dBm
-109dBm
-
MSL 1 - Unlimited
Transceiver
2.1V
64Kbps
14.6mA
9.5mA
TSSOP
-40°C
85°C
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
No SVHC (17-Dec-2015)
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts