Informācija par produktiem
2450-DEMO-KIT alternatīvas
Atrasts 1 produkts
Produktu pārskats
Demo high current SourceMeter® source measure unit instrument (SMU) brings advanced touch, test, Invent® technology right to fingertips. It combines an innovative graphical user interface (GUI) with capacitive touchscreen technology to make testing intuitive and minimize the learning curve to help engineers and scientists learn faster, work smarter and invent easier. This is one tightly coupled instrument that combines capabilities from analysers, curve tracers and I-V systems at a fraction of their cost.
- Wide coverage up to 105V, 7A DC/7A pulse, 100W max
- Front panel save and recall buttons
- 0.012% basic measure accuracy with 6½-digit resolution
- 4 quickset modes for fast setup and measurements
- Context-sensitive help function
- Front panel input banana jacks, rear panel input mass termination screw connections
- 2460 SCPI and TSP® scripting programming modes
- Front-panel USB 2.0 memory I/O port for transferring data
- Lithium battery backup (3yr + battery life) real time clock
- 100V to 240V RMS, 50 to 60Hz (automatically detected at power up) power supply
Lietošanas veidi
Test & Measurement
Saturs
Source measure unit instrument (SMU), Test leads, Mating mass terminated screw connector, USB cable, Ethernet/TSP cable, Interlock adapter, Power cord, Quick Start guide, CD user’s manual.
Tehniskie parametri
2400 Series
20W
10nA to 1A
1 Year
Current/Resistance/Voltage Measure, Current/Voltage Source
20mV to 200V
2ohm to 200Mohm
No SVHC (17-Dec-2015)
Tehniskā dokumentācija (4)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts