2. Optoelectronics & Displays
                                                                                              3. LED Products
                                                                                              4. Standard Single Colour LEDs - Under 75mA
                                                                                              Drukāt lapu

                                                                                              L-73CB/1YDA

                                                                                              LED, Yellow, Through Hole, 4.8mm, 20 mA, 2.1 V, 588 nm

                                                                                              KINGBRIGHT
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              KINGBRIGHT L-73CB/1YDA
                                                                                              KINGBRIGHT L-73CB/1YDA
                                                                                              KINGBRIGHT L-73CB/1YDA
                                                                                              RažotājsKINGBRIGHT
                                                                                              Ražotāja detaļas Nr.L-73CB/1YDA
                                                                                              Pasūtījuma kods2001699
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              KINGBRIGHT
                                                                                              RažotājsKINGBRIGHT
                                                                                              Ražotāja detaļas Nr.L-73CB/1YDA
                                                                                              Pasūtījuma kods2001699
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              LED ColourYellow
                                                                                              LED MountingThrough Hole
                                                                                              LED Case Size4.8mm
                                                                                              Bulb Size4.8mm
                                                                                              Forward Current If20mA
                                                                                              Forward Voltage2.1V
                                                                                              Wavelength Typ588nm
                                                                                              Luminous Intensity20mcd
                                                                                              Viewing Angle60°
                                                                                              Lens ShapeRound
                                                                                              Product Range-
                                                                                              Automotive Qualification Standard-
                                                                                              MSL-
                                                                                              SVHCNo SVHC (17-Jan-2023)

                                                                                              Tehniskie parametri

                                                                                              LED Colour

                                                                                              Yellow

                                                                                              LED Case Size

                                                                                              4.8mm

                                                                                              Forward Current If

                                                                                              20mA

                                                                                              Wavelength Typ

                                                                                              588nm

                                                                                              Viewing Angle

                                                                                              60°

                                                                                              Product Range

                                                                                              -

                                                                                              MSL

                                                                                              -

                                                                                              LED Mounting

                                                                                              Through Hole

                                                                                              Bulb Size

                                                                                              4.8mm

                                                                                              Forward Voltage

                                                                                              2.1V

                                                                                              Luminous Intensity

                                                                                              20mcd

                                                                                              Lens Shape

                                                                                              Round

                                                                                              Automotive Qualification Standard

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (17-Jan-2023)

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Product Change Notice EN

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 3 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85414100
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (17-Jan-2023)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.00036