Informācija par produktiem
Produktu pārskats
LFXP2-8E-5FTN256C is a look-up table (LUT) based FPGA fabric with non-volatile flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support Live Update technology with TransFR, 128-bit AES Encryption and Dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools. The Diamond software uses the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the LatticeXP2 device.
- 8K logic capacity, 1.2V supply voltage, -5 slowest speed
- Instant-on, infinitely reconfigurable, single chip
- FlashBAK™ technology, serial TAG memory, design security
- TransFR™ technology, secure updates with 128 bit AES encryption, dual-boot with external SPI
- Three to eight blocks for high performance multiply and accumulate
- 12 to 32 18x18 multipliers
- Each block supports one 36x36 multiplier or four 18x18 or eight 9x9 multipliers
- Up to four analogue PLLs per device, clock multiply, divide and phase shifting
- LVCMOS 33/25/18/15/12; LVTTL, SSTL 33/25/18 class I, II
- 256 lead ftBGA package, commercial operation junction temperature range from 0 to 85°C
Tehniskie parametri
Flash based FPGA
BGA
5
-
0°C
LFXP
MSL 3 - 168 hours
PLL
1.14V
3.465V
201I/O's
4000Macrocells
435MHz
4000Logic Cells
256Pins
201I/O's
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
1.26V
LatticeXP2
BGA
4000
5
226304
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts