Paziņot, kad atkal ir krājumā
| Daudzums | |
|---|---|
| 100+ | 7,820 € |
Informācija par produktiem
Produktu pārskats
The MAX1111EEE/V+ is a low power, 8bit serial SAR analogue to digital converter in 16 pin QSOP package. It has an internal track/hold, voltage reference, clock and serial interface. The device operates from single 2.7V to 5.5V supply and consumes only 85µA while sampling at rates up to 50Ksps. The 4 analogue inputs of MAX1111 are software configurable allowing unipolar/bipolar and single ended/differential operation. Successive approximation conversions are performed using either internal clock or an external serial interface clock. The full scale analogue input range is determined by 2.048V internal reference or by an externally applied reference ranging from 1V to VDD. It has software programmable 2µA automatic power down mode to minimize power consumption. Using power down, the supply current is reduced to 6µA at 1Ksps and 52µA at 10Ksps. It is used in system diagnostics, solar powered remote systems and data acquisition systems.
- 4 channel single ended or 2 channel differential inputs
- Operating temperature range from -40°C to +85°C, automotive AEC-Q100 qualified
- SPI/QSPI/MICROWIRE compatible serial interface
- Total unadjusted error of ±0.3LSB and gain error of ±1LSB (internal or external reference)
- Integral nonlinearity (INL) of ±0.15LSB at VDD = 2.7V to 3.6V and ±0.2LSB at VDD = 5.5V
- Differential nonlinearity (DNL) of ±1LSB, no missing codes over temperature
- Offset error of ±0.35LSB at VDD = 2.7V to 3.6V and ±0.5LSB at VDD = 5.5V
- Small signal bandwidth (-3dB of roll-off) of 1.5MHz and full power bandwidth of 800KHz
- Channel to channel crosstalk of -75dB at 25KHz
- Power supply rejection of ±0.4mV at VDD = 2.7V to 3.6V, automotive AEC-Q100 qualified
Lietošanas veidi
Signal Processing, Portable Devices, Medical
Piezīmes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehniskie parametri
8bit
Differential, Single Ended
Single
5.5V
16Pins
85°C
AEC-Q100
No SVHC (21-Jan-2025)
50kSPS
SPI
2.7V
QSOP
-40°C
Quad 8-Bit SAR ADCs
MSL 1 - Unlimited
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Philippines
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts