Drukāt lapu
55-3213
Woofer with Paper Cone and Cloth Surround, 15", 200W RMS at 4 ohm
Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
RažotājsMCM AUDIO SELECT
Ražotāja detaļas Nr.55-3213
Pasūtījuma kods3401419
Zināms arī kāGTIN UPC EAN: 5051259142565
Tehnisko datu lapa
Vairs netiek ražots
Informācija par produktiem
RažotājsMCM AUDIO SELECT
Ražotāja detaļas Nr.55-3213
Pasūtījuma kods3401419
Zināms arī kāGTIN UPC EAN: 5051259142565
Tehnisko datu lapa
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric383mm
Power Rating Nom200W
Resonant Frequency-
Sound Pressure Level (SPL)98dBA
Speaker ShapeRound
External Diameter - Imperial15.079"
Frequency Response Min50Hz
Frequency Response Max2.5kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric157mm
External Depth - Imperial6.181"
SVHCTo Be Advised
Produktu pārskats
Low cost general replacement 4 Ohm woofer with pressed steel basket, ideal in two way cabinets or as a compact subwoofer. It is perfect for pro-sound applications and is optimized for ported enclosures.
- Driver Size: 15"
- Power (RMS): 200W
- Freq. Response: 50Hz - 2.5kHz
- Impedance: 4Ω
- Sensitivity: 98dB
- Magnet: 67 oz
- Cut-out ∅: 340mm
- Mounting Depth: 157mm
Tehniskie parametri
Driver Type
Woofer
External Diameter - Metric
383mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
50Hz
Product Range
-
External Depth - Metric
157mm
SVHC
To Be Advised
Impedance
4ohm
Power Rating Nom
200W
Sound Pressure Level (SPL)
98dBA
External Diameter - Imperial
15.079"
Frequency Response Max
2.5kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
6.181"
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
Tarifa Nr.:85182100
US ECCN:EAR99
EU ECCN:NLR
Atbilst RoHS:Jā
RoHS
Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā
RoHS
SVHC:To Be Advised
Lejupielādēt produkta atbilstības sertifikātu
Produkta atbilstības sertifikāts
Svars (kg):6.515