Informācija par produktiem
MIC2287CYD5 TR alternatīvas
Atrasts 1 produkts
Produktu pārskats
The MIC2287CYD5 TR is a 1.2MHz PWM white LED Driver optimized for constant-current, white LED driver applications with a maximum output voltage of 34V and a switch current of over 500mA, this easily drives a string of up to eight white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The driver implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery.
- Over-temperature protection
- 95mV Feedback voltage
Lietošanas veidi
Communications & Networking, Consumer Electronics, LED Lighting
Tehniskie parametri
1Channels
34V
5Pins
10V
-40°C
-
-
-
SOT-23
500mA
1.2MHz
500mA
SOT-23
2.5V
Surface Mount
105°C
-
No SVHC (15-Jan-2018)
Boost
1Outputs
34V
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 4 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts