Informācija par produktiem
MIC3809YM alternatīvas
Atrasts 1 produkts
Produktu pārskats
The MIC3809YM is a push-pull PWM Controller features high speed and low power consumption. It is ideal for telecom level (36 to 75V) isolated step down dc/dc conversion applications where high output current, small size and high efficiency are required. The dual-ended push-pull architecture of the controller allows more efficient utilization of the transformer than single ended topologies, allowing smaller size dc/dc solutions. Additionally, the out-of-phase push-pull topology allows a higher effective duty cycle, reducing input and output ripple as well as stress on the external components. The dead-time between the two outputs is adjustable between 60 to 200ns, limiting the duty cycle of each output stage to less than 50%. It is built on a low-power, high-speed BiCMOS process. The 130µA start-up current and 1mA run-current reduce the size of the start-up circuitry and allow high efficiency even at light loads.
- Dual output drive stages in push-pull configuration
- Leading edge current-sense blanking
- 130µA Typical start-up current
- 1mA Typical run current
- Internal soft start
- On-chip error amplifier with 4MHz gain bandwidth product
- On-chip VDD Clamping
- Output drive stages capable of 500mA Peak source current
- 1A Peak sink current
Lietošanas veidi
Automotive, Industrial, Communications & Networking
Tehniskie parametri
Double Ended Controller
Current Mode Control
15V
8Pins
500kHz
1MHz
50%
-40°C
-
MSL 1 - Unlimited
-
1MHz
1A
2Channels
4.1V
SOIC
Surface Mount
10kHz
0%
Push-Pull
85°C
-
No SVHC (15-Jan-2018)
SOIC
-
-
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts