Informācija par produktiem
MIC38C42YM alternatīvas
Atrasts 1 produkts
Produktu pārskats
The MIC38C42YM is a BiCMOS Current-mode PWM Controller compatible with 384x bipolar devices but feature several improvements. When compared to bipolar 384x devices operating from a 15V supply, start-up current has been reduced to 50µA typical and operating current has been reduced to 4mA typical. Decreased output rise and fall times drive larger MOSFETs and rail-to-rail output capability increases efficiency, especially at lower supply voltages. The MIC38C4x also features a trimmed oscillator discharge current and bandgap reference.
- Ultralow start-up current (50µA typical)
- Low operating current (4mA typical)
- CMOS outputs with rail-to-rail swing
- Trimmed 5V bandgap reference
- Trimmed oscillator discharge current
- UVLO with hysteresis
- Low cross-conduction currents
Lietošanas veidi
Power Management
Tehniskie parametri
Single Ended Controller
Current Mode Control
20V
8Pins
-
500kHz
96%
-40°C
-
MSL 1 - Unlimited
-
500kHz
500mA
1Channels
9V
SOIC
Surface Mount
-
0%
Boost, Buck, Flyback, Forward
85°C
-
No SVHC (15-Jan-2018)
SOIC
-
-
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts