Informācija par produktiem
Produktu pārskats
The AC164128 is a motor control interface PICtail Plus daughter board is a bridge board that connects the explorer 16 development board to the 3 phase power modules, and is used in motor control applications involving the dsPIC33F family of motor control devices. It draws power at 9V from the explorer 16 development board and carries control signals from the explorer 16 development board to the 3phase power modules. In addition, it carries feedback signals of the motor from the 3 phase power modules to the explorer 16 development board. It has a variety of test points that will make debugging of your application easier. It also has hardware support for sensor and sensor less applications such as hall sensors, optical encoder, back EMF and current sensing. This board comes with a motor control 100 pin plug-in-module to be used on the explorer 16 development board.
- Connector to explorer 16
- Connector to HV/LV power module
- Motion sensor inputs hall sensors or optical encoder
- Test points for motor currents, PWM and voltages
Lietošanas veidi
Motor Drive & Control, Sensing & Instrumentation
Piezīmes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Tehniskie parametri
Microchip
dsPIC30, dsPIC33
dsPIC33FJxxMCxxx
PICtail Plus Motor Control Daughter Card
No SVHC (14-Jun-2023)
dsPIC
dsPIC30F, dsPIC33F
Explorer 16 Development Boards & HV/LV Power Modules
-
Tehniskā dokumentācija (3)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts