Informācija par produktiem
Produktu pārskats
The ATMEGA325-16MUR is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 32kB ISP flash memory, 2kB SRAM, 1024B EEPROM, 53 programmable I/O lines, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using Atmel’s high density non-volatile memory technology. The on-chip in-system re-programmable (ISP) flash allows the program memory to be reprogrammed In-System through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Programmable serial USART
- Serial peripheral interface (SPI)
- Universal serial interface with start condition detector
- Four PWM channels
- Real-time counter with separate oscillator
Tehniskie parametri
AVR ATmega Family ATmega325 Series Microcontrollers
16MHz
64Pins
54I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
AVR
32KB
VQFN
I2C, SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ATmega325
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 3 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts