Informācija par produktiem
Produktu pārskats
RN-131-EK is an 802.11 b/g WiFi evaluation kit for RN131 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through TTL/UART interface. The board also includes 2 convenient pushbuttons for controlling both SoftAP and WPS(WiFi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN131 module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real time clock and supports FTP client, DHCP, DNS, and HTML client protocols. The module supports ad hoc and infrastructure networking modes along with SoftAP mode. The module is programmed and controlled from a console with a simple ASCII command language. Once the configuration is set up, the module can automatically scan to find an access point, associate, authenticate and connect over any WiFi network.
- Supports FCC/CE/IC certified 2.4GHz IEEE 802.11 b/g RN131 module
- WiFi Alliance certified for WPA2-PSK
- Complete on board TCP/IP networking stack through RN131 module
- Supports Ad hoc and Infrastructure networking modes along with SoftAP mode
- Built in networking applications TCP/IP, DHCP, DNS, ARP, ICMP, UDP, Telnet, FTP client, HTML client
- Configuration over WiFi or UART using simple ASCII commands
- Supports 921Kbps TX, 500Kbps RX data rates with TCP/IP and WPA2 over UART
- Powered by a USB cable (5V)
- Push buttons for launching applications and RESET signals
- Real time clock for wake up and time stamping
Lietošanas veidi
RF Communications, Wireless, Automation & Process Control, Medical, Industrial
Saturs
Board, USB cable.
Piezīmes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Tehniskie parametri
Wireless Connectivity
RN131
Evaluation Board RN131, USB Cable
No SVHC (23-Jan-2024)
Microchip
WiFi
-
Tehniskā dokumentācija (2)
Saistītie produkti
Atrasti 2 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts