Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 61,870 € |
Informācija par produktiem
Produktu pārskats
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card 3 for KINETIS MKV58F1M0VLQ24
Tehniskie parametri
NXP
Cortex-M7F
Kinetis - KV58
MCU Card MKV58F1M0VLQ24
ARM
MKV58F1M0VLQ24
MikroElektronika Fusion Development Boards
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
RoHS
RoHS
Produkta atbilstības sertifikāts