2. Embedded Computers, Education & Maker Boards
                                                                                              3. ARM
                                                                                              4. Embedded Daughter Boards & Modules - ARM
                                                                                              Drukāt lapu

                                                                                              MIKROE-3491

                                                                                              Add-On Board, MikroE MCU Card, Tiva TM4C129XNCZAD MCU, 2 x 168-Pin Mezzanine Connector

                                                                                              MIKROELEKTRONIKA
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              MIKROELEKTRONIKA MIKROE-3491
                                                                                              MIKROELEKTRONIKA MIKROE-3491
                                                                                              MIKROELEKTRONIKA MIKROE-3491
                                                                                              RažotājsMIKROELEKTRONIKA
                                                                                              Ražotāja detaļas Nr.MIKROE-3491
                                                                                              Pasūtījuma kods3128790
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Pieejams pasūtījumiem
                                                                                              Ražotāja standarta izpildes laiks: 8 nedēļa(-s)

                                                                                              Paziņot, kad atkal ir krājumā

                                                                                              Daudzums
                                                                                              1+102,250 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              102,25 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                              Informācija par produktiem

                                                                                              MIKROELEKTRONIKA
                                                                                              RažotājsMIKROELEKTRONIKA
                                                                                              Ražotāja detaļas Nr.MIKROE-3491
                                                                                              Pasūtījuma kods3128790
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Silicon ManufacturerTexas Instruments
                                                                                              Core ArchitectureARM
                                                                                              Core Sub-ArchitectureCortex-M4F
                                                                                              Silicon Core NumberTM4C129XNCZAD
                                                                                              Silicon Family NameTiva C
                                                                                              For Use WithMikroElektronika Fusion Development Boards
                                                                                              Kit ContentsMCU Card TM4C129XNCZAD
                                                                                              Product Range-

                                                                                              Produktu pārskats

                                                                                              MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.

                                                                                              • MCU card for TIVA TM4C129XNCZAD

                                                                                              Tehniskie parametri

                                                                                              Silicon Manufacturer

                                                                                              Texas Instruments

                                                                                              Core Sub-Architecture

                                                                                              Cortex-M4F

                                                                                              Silicon Family Name

                                                                                              Tiva C

                                                                                              Kit Contents

                                                                                              MCU Card TM4C129XNCZAD

                                                                                              Core Architecture

                                                                                              ARM

                                                                                              Silicon Core Number

                                                                                              TM4C129XNCZAD

                                                                                              For Use With

                                                                                              MikroElektronika Fusion Development Boards

                                                                                              Product Range

                                                                                              -

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Tarifa Nr.:84733020
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
                                                                                              Svars (kg):.00018