Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 36,090 € |
Informācija par produktiem
Produktu pārskats
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card for CEC CEC1302
Tehniskie parametri
Microchip
Cortex-M4F
CEC1x02
MCU Card CEC1302
ARM
CEC1302
MikroElektronika Fusion Development Boards
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
RoHS
RoHS
Produkta atbilstības sertifikāts