Daudzums | |
---|---|
72+ | 37,620 € |
Informācija par produktiem
Produktu pārskats
The 85728 series 8 or 12-port high performance right angle PoE+ enabled Ganged Gig Magnetic Jacks supports 10/100 and Gigabit transmission. It offers power over Ethernet (PoE) magnetic jacks. These are offered with and without PoE controllers for both power source equipment or power device applications. It incorporates wire-wound components (magnetics) in standard RJ45 jacks. These integrated magnetics, resistors and/or capacitors filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. It is in power over Ethernet (PoE) versions that support PoE functionally while allowing customers to manage power. It supports Fast Ethernet (10/100) and Gigabit Ethernet applications.
- Through hole signal and body tails PCB attachment
- External shielding
Lietošanas veidi
Computers & Computer Peripherals, Communications & Networking, Industrial
Tehniskie parametri
Modular Jack
2 x 6 (Stacked)
8P8C
Cat5, Cat5e
Through Hole Mount
Right Angle
Through Hole
With Magnetics
Copper
85728
Jack
8Contacts
8Ways
-
12Ports
Shielded
Gold Plated Contacts
With LED
Without Light Pipe
Lead (10-Jun-2022)
Tehniskā dokumentācija (5)
Saistītie produkti
Atrasti 3 produkti