Nepieciešams vairāk?
| Daudzums | |
|---|---|
| 5000+ | 0,0021 € |
| 25000+ | 0,0014 € |
Informācija par produktiem
Produktu pārskats
MCWR06X1053FTL is a MCWR06 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 105Kohm and resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Tehniskie parametri
105kohm
100mW
Thick Film
-
75V
0.85mm
155°C
No SVHC (25-Jun-2025)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Tehniskā dokumentācija (1)
MCWR06X1053FTL alternatīvas
Atrasts 1 produkts
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:China
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts