2. Optoelectronics & Displays
                                                                                              3. LED Products
                                                                                              4. Standard Single Colour LEDs - Under 75mA
                                                                                              Drukāt lapu

                                                                                              OVS-0604

                                                                                              LED, Green, SMD, 0603, 20 mA, 3.2 V, 520 nm

                                                                                              MULTICOMP PRO
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              MULTICOMP PRO OVS-0604
                                                                                              MULTICOMP PRO OVS-0604
                                                                                              MULTICOMP PRO OVS-0604
                                                                                              RažotājsMULTICOMP PRO
                                                                                              Ražotāja detaļas Nr.OVS-0604
                                                                                              Pasūtījuma kods1716771
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              MULTICOMP PRO
                                                                                              RažotājsMULTICOMP PRO
                                                                                              Ražotāja detaļas Nr.OVS-0604
                                                                                              Pasūtījuma kods1716771
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              LED ColourGreen
                                                                                              LED MountingSMD
                                                                                              Bulb Size0.8mm x 1mm
                                                                                              LED Case Size0603
                                                                                              Forward Current If20mA
                                                                                              Forward Voltage3.2V
                                                                                              Wavelength Typ520nm
                                                                                              Luminous Intensity300mcd
                                                                                              Viewing Angle130°
                                                                                              Lens ShapeRectangular
                                                                                              Product Range-
                                                                                              Automotive Qualification Standard-
                                                                                              MSLMSL 3 - 168 hours
                                                                                              SVHCNo SVHC (21-Jan-2025)

                                                                                              OVS-0604 alternatīvas

                                                                                              Atrasti 2 produkti

                                                                                              Produktu pārskats

                                                                                              • Super bright SMD LED with water clear lens
                                                                                              • InGaN/sapphire LED material
                                                                                              • Mega brightness
                                                                                              • Small 0603 footprint
                                                                                              • Multicomp products are rated 4.6 out of 5 stars
                                                                                              • 12-month limited warranty *view Terms & Conditions for details
                                                                                              • 96% of customers would recommend to a friend

                                                                                              Tehniskie parametri

                                                                                              LED Colour

                                                                                              Green

                                                                                              Bulb Size

                                                                                              0.8mm x 1mm

                                                                                              Forward Current If

                                                                                              20mA

                                                                                              Wavelength Typ

                                                                                              520nm

                                                                                              Viewing Angle

                                                                                              130°

                                                                                              Product Range

                                                                                              -

                                                                                              MSL

                                                                                              MSL 3 - 168 hours

                                                                                              LED Mounting

                                                                                              SMD

                                                                                              LED Case Size

                                                                                              0603

                                                                                              Forward Voltage

                                                                                              3.2V

                                                                                              Luminous Intensity

                                                                                              300mcd

                                                                                              Lens Shape

                                                                                              Rectangular

                                                                                              Automotive Qualification Standard

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (21-Jan-2025)

                                                                                              Tehniskā dokumentācija (3)

                                                                                              EOL Notices EN

                                                                                              Technical Data Sheet EN

                                                                                              Product Change Notice EN

                                                                                              Saistītie produkti

                                                                                              Atrasti 2 produkti

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85414100
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (21-Jan-2025)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000862