Drukāt lapu
Informācija par produktiem
RažotājsMYRRA
Ražotāja detaļas Nr.45027
Pasūtījuma kods1777938
Produktu klāsts45000
Tehnisko datu lapa
PCB Transformer TypeEncapsulated Safety Isolating
Power Rating6VA
Secondary Voltages2 x 12V
Primary Voltages115V, 230V
Current Rating250mA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product Range45000
SVHCNo SVHC (17-Dec-2015)
Produktu pārskats
The 45027 is a 6VA PCB encapsulated Isolation Transformer with two compartments bobbins and Fuse protection in secondary winding. This transformer is conform to EN 61558 and resin class UL 94 VO standard.
- Vacuum filling
- IP00 Protection rating
- 4kV Insulation voltage
- 50/60Hz Rated frequency
Lietošanas veidi
Power Management
Tehniskie parametri
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 12V
Current Rating
250mA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Power Rating
6VA
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
45000
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
Tarifa Nr.:85043180
US ECCN:EAR99
EU ECCN:NLR
Atbilst RoHS:Jā
RoHS
Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
SVHC:No SVHC (17-Dec-2015)
Lejupielādēt produkta atbilstības sertifikātu
Produkta atbilstības sertifikāts
Svars (kg):.188