2. Passive Components
                                                                                              3. Resistors - Fixed Value
                                                                                              4. Through Hole Resistors
                                                                                              Drukāt lapu

                                                                                              UPW50B350RV

                                                                                              Through Hole Resistor, 350 ohm, UPW Series, 500 mW, ± 0.1%, Axial Leaded, 400 V

                                                                                              NEOHM - TE CONNECTIVITY
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NEOHM - TE CONNECTIVITY UPW50B350RV
                                                                                              RažotājsNEOHM - TE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.UPW50B350RV
                                                                                              Pasūtījuma kods1754861
                                                                                              Produktu klāstsUPW Series
                                                                                              Zināms arī kā1-1624323-2, UPW50 0.1% 5PPM 350R
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              NEOHM - TE CONNECTIVITY
                                                                                              RažotājsNEOHM - TE CONNECTIVITY
                                                                                              Ražotāja detaļas Nr.UPW50B350RV
                                                                                              Pasūtījuma kods1754861
                                                                                              Produktu klāstsUPW Series
                                                                                              Zināms arī kā1-1624323-2, UPW50 0.1% 5PPM 350R
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Resistance350ohm
                                                                                              Product RangeUPW Series
                                                                                              Power Rating500mW
                                                                                              Resistance Tolerance± 0.1%
                                                                                              Resistor Case / PackageAxial Leaded
                                                                                              Voltage Rating400V
                                                                                              Resistor TechnologyWirewound
                                                                                              Temperature Coefficient± 5ppm/°C
                                                                                              Resistor TypeUltra Precision
                                                                                              Product Diameter6.35mm
                                                                                              Product Length12.7mm
                                                                                              Product Width-
                                                                                              Operating Temperature Min-55°C
                                                                                              Operating Temperature Max145°C
                                                                                              Qualification-
                                                                                              SVHCNo SVHC (15-Jan-2018)

                                                                                              Tehniskie parametri

                                                                                              Resistance

                                                                                              350ohm

                                                                                              Power Rating

                                                                                              500mW

                                                                                              Resistor Case / Package

                                                                                              Axial Leaded

                                                                                              Resistor Technology

                                                                                              Wirewound

                                                                                              Resistor Type

                                                                                              Ultra Precision

                                                                                              Product Length

                                                                                              12.7mm

                                                                                              Operating Temperature Min

                                                                                              -55°C

                                                                                              Qualification

                                                                                              -

                                                                                              Product Range

                                                                                              UPW Series

                                                                                              Resistance Tolerance

                                                                                              ± 0.1%

                                                                                              Voltage Rating

                                                                                              400V

                                                                                              Temperature Coefficient

                                                                                              ± 5ppm/°C

                                                                                              Product Diameter

                                                                                              6.35mm

                                                                                              Product Width

                                                                                              -

                                                                                              Operating Temperature Max

                                                                                              145°C

                                                                                              SVHC

                                                                                              No SVHC (15-Jan-2018)

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              United States
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85332100
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (15-Jan-2018)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.0015