Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 3 860,000 € |
Informācija par produktiem
Produktu pārskats
The PXI-6624 performs a wide variety of counter/timer tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse-width measurement, pulse generation, and pulse-train generation. It features 48 VDC channel-to-channel isolated I/O with eight counter/timers, 26 digital inputs, and eight digital outputs. Example applications also include the generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse-train measurements. The PXI-6624 offers superior industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test.
Tehniskie parametri
8Channels
32bit
NI PXI Systems
Lead (21-Jan-2025)
PXI Hybrid
400kHz
PXI-6624
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts