Informācija par produktiem
Produktu pārskats
The FD-11603 can measure up to eight channels with a voltage input range of ±10 V. It features 24-bit resolution with simultaneous sample rates up to 100 kS/s. The FD-11603 offers channel-to-channel isolation, which eliminates noise from ground loops and protects instrumentation circuitry from high-transient voltages. The FD-11603 has an ingress protection rating up to IP67 (dust- and water-resistant), can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 g vibration. The FD-11603 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11603 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11603 is ideal for test cell and outdoor environments.
Tehniskie parametri
Voltage Input Device
24bit
-
± 10.5V
NI FieldDAQ Devices
To Be Advised
102.4kSPS
8Channels
-
-40°C to +85°C
FD-11603
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts