Paziņot, kad atkal ir krājumā
Daudzums | |
---|---|
1+ | 32 600,000 € |
Informācija par produktiem
Produktu pārskats
The PXIe-4162 is a high-precision, high-density source measure unit (SMU) with 12 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4162 is ideal for a broad range of mixed-signal ICs in semiconductor production test.
Tehniskie parametri
12Channels
Current/Voltage Measure, Current/Voltage Source
± 24V
-
To Be Advised
PXIe-4162
2.4W
± 100mA
3 Years
Tehniskā dokumentācija (1)
Saistītie produkti
Atrasti 8 produkti
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Hungary
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts