2. Semiconductors - ICs
                                                                                              3. Microcontrollers
                                                                                              4. Digital Signal Controllers - DSC
                                                                                              Drukāt lapu

                                                                                              DSP56F805FV80E

                                                                                              Digital Signal Controller, 56800E, 80 MHz, 64 KB, 32 I/O's, CAN, SCI, SPI, 3.3 V

                                                                                              NXP
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NXP DSP56F805FV80E
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.DSP56F805FV80E
                                                                                              Pasūtījuma kods1691517
                                                                                              Produktu klāsts56800E
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              NXP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.DSP56F805FV80E
                                                                                              Pasūtījuma kods1691517
                                                                                              Produktu klāsts56800E
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Product Range56800E
                                                                                              Core Frequency80MHz
                                                                                              Flash Memory Size64KB
                                                                                              No. of I/O's32I/O's
                                                                                              Embedded Interface TypeCAN, SCI, SPI
                                                                                              Core Supply Voltage3.3V
                                                                                              DSC Case StyleLQFP
                                                                                              No. of Pins144Pins
                                                                                              Supply Voltage Min3V
                                                                                              Supply Voltage Max3.6V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max85°C
                                                                                              Automotive Qualification Standard-

                                                                                              Produktu pārskats

                                                                                              The DSP56F805FV80E is a 16-bit Digital Signal Controller combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP-and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications. The 56F805 supports program execution from either internal or external memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. The 56F805 also provides two external dedicated interrupt lines and up to 32 general purpose input/output (GPIO) lines, depending on peripheral configuration.

                                                                                              • Single-cycle 16 x 16-bit parallel multiplier-accumulator (MAC)
                                                                                              • Two 36-bit accumulators, including extension bits
                                                                                              • 16-bit bidirectional barrel shifter
                                                                                              • Parallel instruction set with unique processor addressing modes
                                                                                              • Hardware DO and REP loops
                                                                                              • Three internal address buses and one external address bus
                                                                                              • Four internal data buses and one external data bus
                                                                                              • Instruction set supports both DSP and controller functions
                                                                                              • Controller style addressing modes and instructions for compact code
                                                                                              • Efficient C compiler and local variable support
                                                                                              • Software subroutine and interrupt stack with depth limited only by memory
                                                                                              • JTAG/OnCE debug programming interface
                                                                                              • Fabricated in high-density CMOS with 5V-tolerant, TTL-compatible digital inputs

                                                                                              Lietošanas veidi

                                                                                              Motor Drive & Control, Automation & Process Control, Metering, Lighting, Power Management, Industrial

                                                                                              Tehniskie parametri

                                                                                              Product Range

                                                                                              56800E

                                                                                              Flash Memory Size

                                                                                              64KB

                                                                                              Embedded Interface Type

                                                                                              CAN, SCI, SPI

                                                                                              DSC Case Style

                                                                                              LQFP

                                                                                              Supply Voltage Min

                                                                                              3V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Automotive Qualification Standard

                                                                                              -

                                                                                              Core Frequency

                                                                                              80MHz

                                                                                              No. of I/O's

                                                                                              32I/O's

                                                                                              Core Supply Voltage

                                                                                              3.3V

                                                                                              No. of Pins

                                                                                              144Pins

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              Operating Temperature Max

                                                                                              85°C

                                                                                              Tehniskā dokumentācija (3)

                                                                                              Application Note EN

                                                                                              Technical Data Sheet EN

                                                                                              Product Change Notice EN

                                                                                              Saistītie produkti

                                                                                              Atrasts 1 produkts

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Taiwan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423190
                                                                                              US ECCN:3A991.a.2
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.001134