2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Motion Sensors & Position Sensors
                                                                                              5. MEMS Accelerometers
                                                                                              Drukāt lapu

                                                                                              FXLN8371QR1

                                                                                              MEMS Accelerometer, Analog-Output, ± 2g, ± 8g, X, Y, Z, QFN, 12 Pins, 229mV/g, 57.25mV/g

                                                                                              Date/Lot Code

                                                                                              NXP
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NXP FXLN8371QR1
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.FXLN8371QR1
                                                                                              Pasūtījuma kods2450801
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Iepakojuma iespējas
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              NXP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.FXLN8371QR1
                                                                                              Pasūtījuma kods2450801
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              MEMS Sensor OutputAnalogue
                                                                                              Sensing Range - Accelerometer± 2g, ± 8g
                                                                                              Sensing AxisX, Y, Z
                                                                                              Output Interface-
                                                                                              Sensor Case / PackageQFN
                                                                                              No. of Pins12Pins
                                                                                              Sensor Case StyleQFN
                                                                                              Sensitivity Typ229mV/g, 57.25mV/g
                                                                                              Supply Voltage Min1.71V
                                                                                              Supply Voltage Max3.6V
                                                                                              Operating Temperature Min-40°C
                                                                                              Sensitivity Min57.25mV/g
                                                                                              Sensitivity Max229mV/g
                                                                                              Operating Temperature Max105°C
                                                                                              Qualification-
                                                                                              Product Range-
                                                                                              MSLMSL 1 - Unlimited
                                                                                              SVHCNo SVHC (17-Dec-2015)

                                                                                              Produktu pārskats

                                                                                              The FXLN8371QR1 is a 3-axis MEMS Accelerometer with low-power, low-g. This analogue output accelerometer that consist of an acceleration sensor along with a CMOS signal conditioning and control ASIC. The analogue outputs for the X, Y and Z axes are internally compensated for zero-g offset and sensitivity and then buffered to the output pads. The outputs have a fixed zero-g offset of 0.75V, irrespective of the VDD supply voltage. The bandwidth of the output signal for each axis may be independently adjusted using external capacitors.

                                                                                              • Low current consumption of 180μA (typical)
                                                                                              • Output bandwidth options - High bandwidth, 2.7kHz (XY axes), 600Hz (Z axis)
                                                                                              • Robust design with high shock survivability (10,000g)

                                                                                              Lietošanas veidi

                                                                                              Sensing & Instrumentation, Medical, Test & Measurement, Robotics

                                                                                              Tehniskie parametri

                                                                                              MEMS Sensor Output

                                                                                              Analogue

                                                                                              Sensing Axis

                                                                                              X, Y, Z

                                                                                              Sensor Case / Package

                                                                                              QFN

                                                                                              Sensor Case Style

                                                                                              QFN

                                                                                              Supply Voltage Min

                                                                                              1.71V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Sensitivity Max

                                                                                              229mV/g

                                                                                              Qualification

                                                                                              -

                                                                                              MSL

                                                                                              MSL 1 - Unlimited

                                                                                              Sensing Range - Accelerometer

                                                                                              ± 2g, ± 8g

                                                                                              Output Interface

                                                                                              -

                                                                                              No. of Pins

                                                                                              12Pins

                                                                                              Sensitivity Typ

                                                                                              229mV/g, 57.25mV/g

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              Sensitivity Min

                                                                                              57.25mV/g

                                                                                              Operating Temperature Max

                                                                                              105°C

                                                                                              Product Range

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (17-Dec-2015)

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Technical Data Sheet EN

                                                                                              Product Change Notice EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              South Korea
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423990
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (17-Dec-2015)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.000039
                                                                                              Produkta izsekojamība

                                                                                              Date/Lot Code