2. Semiconductors - ICs
                                                                                              3. Logic
                                                                                              4. Level Shifters
                                                                                              Drukāt lapu

                                                                                              GTL2010PW

                                                                                              Low Voltage Translator, Bidirectional, 10 Input, 250 ps, 2.3 V to 2.7 V, TSSOP-24

                                                                                              Date/Lot Code

                                                                                              NXP
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NXP GTL2010PW
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.GTL2010PW
                                                                                              Pasūtījuma kods2212069
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              NXP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.GTL2010PW
                                                                                              Pasūtījuma kods2212069
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              No. of Inputs10Inputs
                                                                                              Output Current-
                                                                                              Propagation Delay250ps
                                                                                              No. of Pins24Pins
                                                                                              IC Case / PackageTSSOP
                                                                                              Logic Case StyleTSSOP
                                                                                              Supply Voltage Min2.3V
                                                                                              Supply Voltage Max2.7V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max85°C
                                                                                              Logic TypeBidirectional Low Voltage Translator
                                                                                              Qualification-
                                                                                              Product Range-
                                                                                              MSLMSL 1 - Unlimited
                                                                                              SVHCNo SVHC (17-Dec-2015)

                                                                                              Produktu pārskats

                                                                                              The GTL2010PW is a 10-bit bi-directional low Voltage Translator provide high-speed voltage translation with low ON-state resistance and minimal propagation delay. The GTL2010 provides 10 NMOS pass transistors (Sn and Dn) with a common gate (GREF) and a reference transistor (SREF and DREF). The device allows bi-directional voltage translations between 1 and 5V without use of a direction pin. When the Sn or Dn port is low, the clamp is in the ON-state and a low resistance connection exists between the Sn and Dn ports. Assuming the higher voltage is on the Dn port, when the Dn port is high the voltage on the Sn port is limited to the voltage set by the reference transistor (SREF). When the Sn port is high, the Dn port is pulled to VCC by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control.

                                                                                              • Supports hot insertion
                                                                                              • Low standby current
                                                                                              • Flow through pinout for ease of printed-circuit board trace routing
                                                                                              • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101

                                                                                              Lietošanas veidi

                                                                                              Power Management, Signal Processing

                                                                                              Tehniskie parametri

                                                                                              No. of Inputs

                                                                                              10Inputs

                                                                                              Propagation Delay

                                                                                              250ps

                                                                                              IC Case / Package

                                                                                              TSSOP

                                                                                              Supply Voltage Min

                                                                                              2.3V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Logic Type

                                                                                              Bidirectional Low Voltage Translator

                                                                                              Product Range

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (17-Dec-2015)

                                                                                              Output Current

                                                                                              -

                                                                                              No. of Pins

                                                                                              24Pins

                                                                                              Logic Case Style

                                                                                              TSSOP

                                                                                              Supply Voltage Max

                                                                                              2.7V

                                                                                              Operating Temperature Max

                                                                                              85°C

                                                                                              Qualification

                                                                                              -

                                                                                              MSL

                                                                                              MSL 1 - Unlimited

                                                                                              Tehniskā dokumentācija (3)

                                                                                              EOL Notices EN

                                                                                              Technical Data Sheet EN

                                                                                              CAD CadSoft_EAGLE EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Thailand
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423990
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (17-Dec-2015)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.001