2. Semiconductors - ICs
                                                                                              3. Microcontrollers
                                                                                              4. 8-bit Microcontrollers
                                                                                              Drukāt lapu

                                                                                              MC9S08GT8ACFDE

                                                                                              8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN

                                                                                              NXP
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NXP MC9S08GT8ACFDE
                                                                                              NXP MC9S08GT8ACFDE
                                                                                              NXP MC9S08GT8ACFDE
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.MC9S08GT8ACFDE
                                                                                              Pasūtījuma kods1528395
                                                                                              Produktu klāstsS08 Family S08GT Series Microcontrollers
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              NXP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.MC9S08GT8ACFDE
                                                                                              Pasūtījuma kods1528395
                                                                                              Produktu klāstsS08 Family S08GT Series Microcontrollers
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Product RangeS08 Family S08GT Series Microcontrollers
                                                                                              Device CoreHCS08
                                                                                              Operating Frequency Max40MHz
                                                                                              Program Memory Size8KB
                                                                                              No. of Pins48Pins
                                                                                              IC Case / PackageQFN
                                                                                              No. of I/O's39I/O's
                                                                                              InterfacesI2C, SCI, SPI
                                                                                              RAM Memory Size1KB
                                                                                              ADC Channels8Channels
                                                                                              ADC Resolution10Bit
                                                                                              Supply Voltage Min1.8V
                                                                                              Supply Voltage Max3.6V
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max125°C
                                                                                              IC MountingSurface Mount
                                                                                              MCU FamilyS08
                                                                                              MCU SeriesS08GT
                                                                                              Qualification-

                                                                                              Tehniskie parametri

                                                                                              Product Range

                                                                                              S08 Family S08GT Series Microcontrollers

                                                                                              Operating Frequency Max

                                                                                              40MHz

                                                                                              No. of Pins

                                                                                              48Pins

                                                                                              No. of I/O's

                                                                                              39I/O's

                                                                                              RAM Memory Size

                                                                                              1KB

                                                                                              ADC Resolution

                                                                                              10Bit

                                                                                              Supply Voltage Max

                                                                                              3.6V

                                                                                              Operating Temperature Max

                                                                                              125°C

                                                                                              MCU Family

                                                                                              S08

                                                                                              Qualification

                                                                                              -

                                                                                              Device Core

                                                                                              HCS08

                                                                                              Program Memory Size

                                                                                              8KB

                                                                                              IC Case / Package

                                                                                              QFN

                                                                                              Interfaces

                                                                                              I2C, SCI, SPI

                                                                                              ADC Channels

                                                                                              8Channels

                                                                                              Supply Voltage Min

                                                                                              1.8V

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              IC Mounting

                                                                                              Surface Mount

                                                                                              MCU Series

                                                                                              S08GT

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Technical Data Sheet EN

                                                                                              Product Change Notice EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              China
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423190
                                                                                              US ECCN:3A991.a.2
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.0285