Informācija par produktiem
MFRC52201HN1,151 alternatīvas
Atrasti 2 produkti
Produktu pārskats
The MFRC52201HN1,151 is a highly integrated Reader/Writer IC for contactless communication at 13.56MHz. This reader supports ISO/IEC 14443 A/MIFARE mode. This internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. It supports contactless communication and uses MIFARE higher transfer speeds up to 848KBd in both directions.
- Fast and cost-efficient NFC design start-up
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with minimum number of external components
- Supports ISO/IEC 14443 A/MIFARE
- Typical operating distance in Read/Write mode up to 50mm depending on antenna size and tuning
- Supports MF1xxS20, MF1xxS70 and MF1xxS50 encryption in read/write mode
- Supports ISO/IEC 14443 A higher transfer speed communication up to 848KBd
- Supports MFIN/MFOUT
- Additional internal power supply to smart card IC connected via MFIN/MFOUT
- Supported host interfaces
- FIFO buffer handles 64 byte send and receive
- Flexible interrupt modes
- Hard reset with low power function
- Power-down by software mode
- Programmable timer
- Internal oscillator for connection to 27.12MHz quartz crystal
Lietošanas veidi
Industrial
Tehniskie parametri
-
Reader
-
32Pins
3.6V
MFRC522
13.56MHz
-
HVQFN
2.5V
7mA
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Malaysia
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts