2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Pressure Sensors, Transducers
                                                                                              5. Board Mount Pressure Sensors
                                                                                              Drukāt lapu

                                                                                              MPX2102DP

                                                                                              Pressure Sensor, Differential, 0 kPa, 100 kPa, 10 V, 16 V, SIP

                                                                                              NXP
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NXP MPX2102DP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.MPX2102DP
                                                                                              Pasūtījuma kods1839853
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              NXP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.MPX2102DP
                                                                                              Pasūtījuma kods1839853
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Pressure TypeDifferential
                                                                                              Sensitivity, V/P0.4mV/kPa
                                                                                              Operating Pressure Min0kPa
                                                                                              Operating Pressure Max100kPa
                                                                                              Supply Voltage Min10V
                                                                                              Supply Voltage Max16V
                                                                                              Sensor Case / PackageSIP
                                                                                              Sensor Case StyleSIP
                                                                                              No. of Pins4Pins
                                                                                              Sensor Output TypeAnalogue
                                                                                              Accuracy-
                                                                                              Pressure Port TypeDual Axial Barbed, Same Side
                                                                                              Sensor MountingThrough Hole
                                                                                              Output Interface-
                                                                                              Media TypeAir
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max125°C
                                                                                              Product Range-
                                                                                              Qualification-

                                                                                              Tehniskie parametri

                                                                                              Pressure Type

                                                                                              Differential

                                                                                              Operating Pressure Min

                                                                                              0kPa

                                                                                              Supply Voltage Min

                                                                                              10V

                                                                                              Sensor Case / Package

                                                                                              SIP

                                                                                              No. of Pins

                                                                                              4Pins

                                                                                              Accuracy

                                                                                              -

                                                                                              Sensor Mounting

                                                                                              Through Hole

                                                                                              Media Type

                                                                                              Air

                                                                                              Operating Temperature Max

                                                                                              125°C

                                                                                              Qualification

                                                                                              -

                                                                                              Sensitivity, V/P

                                                                                              0.4mV/kPa

                                                                                              Operating Pressure Max

                                                                                              100kPa

                                                                                              Supply Voltage Max

                                                                                              16V

                                                                                              Sensor Case Style

                                                                                              SIP

                                                                                              Sensor Output Type

                                                                                              Analogue

                                                                                              Pressure Port Type

                                                                                              Dual Axial Barbed, Same Side

                                                                                              Output Interface

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Product Range

                                                                                              -

                                                                                              Tehniskā dokumentācija (3)

                                                                                              Product Change Notice EN

                                                                                              EOL Notices EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              South Korea
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:90262020
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
                                                                                              Svars (kg):.012292