2. Sensors & Transducers
                                                                                              3. Sensors
                                                                                              4. Pressure Sensors, Transducers
                                                                                              5. Board Mount Pressure Sensors
                                                                                              Drukāt lapu

                                                                                              MPX2202AP

                                                                                              Pressure Sensor, Absolute, 20 kPa, 200 kPa, 10 V, 16 V, SIP

                                                                                              Date/Lot Code

                                                                                              NXP
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              NXP MPX2202AP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.MPX2202AP
                                                                                              Pasūtījuma kods2890341
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              NXP
                                                                                              RažotājsNXP
                                                                                              Ražotāja detaļas Nr.MPX2202AP
                                                                                              Pasūtījuma kods2890341
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Pressure TypeAbsolute
                                                                                              Operating Pressure Min20kPa
                                                                                              Sensitivity, V/P0.2mV/kPa
                                                                                              Operating Pressure Max200kPa
                                                                                              Supply Voltage Min10V
                                                                                              Supply Voltage Max16V
                                                                                              Sensor Case / PackageSIP
                                                                                              Sensor Case StyleSIP
                                                                                              No. of Pins4Pins
                                                                                              Sensor Output TypeAnalogue
                                                                                              Accuracy-
                                                                                              Pressure Port TypeSingle Axial Barbed
                                                                                              Sensor MountingThrough Hole
                                                                                              Output Interface-
                                                                                              Media TypeAir
                                                                                              Operating Temperature Min-40°C
                                                                                              Operating Temperature Max125°C
                                                                                              Product Range-
                                                                                              Qualification-
                                                                                              SVHCNo SVHC (27-Jun-2018)

                                                                                              Tehniskie parametri

                                                                                              Pressure Type

                                                                                              Absolute

                                                                                              Sensitivity, V/P

                                                                                              0.2mV/kPa

                                                                                              Supply Voltage Min

                                                                                              10V

                                                                                              Sensor Case / Package

                                                                                              SIP

                                                                                              No. of Pins

                                                                                              4Pins

                                                                                              Accuracy

                                                                                              -

                                                                                              Sensor Mounting

                                                                                              Through Hole

                                                                                              Media Type

                                                                                              Air

                                                                                              Operating Temperature Max

                                                                                              125°C

                                                                                              Qualification

                                                                                              -

                                                                                              Operating Pressure Min

                                                                                              20kPa

                                                                                              Operating Pressure Max

                                                                                              200kPa

                                                                                              Supply Voltage Max

                                                                                              16V

                                                                                              Sensor Case Style

                                                                                              SIP

                                                                                              Sensor Output Type

                                                                                              Analogue

                                                                                              Pressure Port Type

                                                                                              Single Axial Barbed

                                                                                              Output Interface

                                                                                              -

                                                                                              Operating Temperature Min

                                                                                              -40°C

                                                                                              Product Range

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (27-Jun-2018)

                                                                                              Tehniskā dokumentācija (2)

                                                                                              Product Change Notice EN

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              South Korea
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85423990
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (27-Jun-2018)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.003175
                                                                                              Produkta izsekojamība

                                                                                              Date/Lot Code