2. Passive Components
                                                                                              3. Resistors - Fixed Value
                                                                                              4. Panel / Chassis Mount Resistors
                                                                                              Drukāt lapu

                                                                                              HS75 4R F

                                                                                              Resistor, 4 ohm, HS Series, 75 W, ± 1%, Solder Lug, 1.4 kV

                                                                                              Date/Lot Code

                                                                                              OHMITE
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              OHMITE HS75 4R F
                                                                                              RažotājsOHMITE
                                                                                              Ražotāja detaļas Nr.HS75 4R F
                                                                                              Pasūtījuma kods4044507
                                                                                              Produktu klāstsHS Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs nav pieejams noliktavā

                                                                                              Informācija par produktiem

                                                                                              OHMITE
                                                                                              RažotājsOHMITE
                                                                                              Ražotāja detaļas Nr.HS75 4R F
                                                                                              Pasūtījuma kods4044507
                                                                                              Produktu klāstsHS Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Resistance4ohm
                                                                                              Product RangeHS Series
                                                                                              Power Rating75W
                                                                                              Resistance Tolerance0
                                                                                              Resistor TerminalsSolder Lug
                                                                                              Voltage Rating1.4kV
                                                                                              Resistor TechnologyWirewound
                                                                                              Temperature Coefficient± 100ppm/°C
                                                                                              Resistor TypeHigh Power
                                                                                              Resistor MountingPanel Mount
                                                                                              Product Length48.7mm
                                                                                              Product Width47.5mm
                                                                                              Product Height24.1mm
                                                                                              Operating Temperature Min-
                                                                                              Operating Temperature Max-
                                                                                              QualificationMIL-PRF-18546
                                                                                              SVHCNo SVHC (27-Jun-2024)

                                                                                              Tehniskie parametri

                                                                                              Resistance

                                                                                              4ohm

                                                                                              Power Rating

                                                                                              75W

                                                                                              Resistor Terminals

                                                                                              Solder Lug

                                                                                              Resistor Technology

                                                                                              Wirewound

                                                                                              Resistor Type

                                                                                              High Power

                                                                                              Product Length

                                                                                              48.7mm

                                                                                              Product Height

                                                                                              24.1mm

                                                                                              Operating Temperature Max

                                                                                              -

                                                                                              SVHC

                                                                                              No SVHC (27-Jun-2024)

                                                                                              Product Range

                                                                                              HS Series

                                                                                              Resistance Tolerance

                                                                                              0

                                                                                              Voltage Rating

                                                                                              1.4kV

                                                                                              Temperature Coefficient

                                                                                              ± 100ppm/°C

                                                                                              Resistor Mounting

                                                                                              Panel Mount

                                                                                              Product Width

                                                                                              47.5mm

                                                                                              Operating Temperature Min

                                                                                              -

                                                                                              Qualification

                                                                                              MIL-PRF-18546

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Great Britain
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85332900
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (27-Jun-2024)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.075